Product Index > Connectors, Interconnects > Terminals - Wire to Board Connectors

Results: 2       2 Remaining
Packaging
Clear

   2 Remaining
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
Packaging Series Part Status Terminal Type Hole Diameter Insulation Diameter Length - Overall Wire Gauge Contact Material Contact Finish
   
08-70-0106 Datasheet 08-70-0106 - Molex Connector Corporation WM6392TR-ND CONN TERM WTB 18-22AWG TIN 25,000 - Immediate
0.03008 5,000 Tape & Reel (TR)?
Alternate Packaging
5298 Active Through Board, Locking 0.071" (1.80mm) 0.067" ~ 0.120" (1.70mm ~ 3.05mm) 0.268" (6.81mm) 18-22 AWG Brass Tin
08-70-0106 Datasheet 08-70-0106 - Molex Connector Corporation WM6392CT-ND CONN TERM WTB 18-22AWG TIN 26,069 - Immediate
0.10000 1 Cut Tape (CT)?
Alternate Packaging
5298 Active Through Board, Locking 0.071" (1.80mm) 0.067" ~ 0.120" (1.70mm ~ 3.05mm) 0.268" (6.81mm) 18-22 AWG Brass Tin
Results per Page
Page 1/1

13:25:28 1/22/2017