Product Index > Motors, Solenoids, Driver Boards/Modules > Stepper Motors

Results: 2       2 Remaining
Voltage - Rated Torque - Holding (oz-in / mNm)
Clear Clear

   2 Remaining
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
Series Part Status Type Coil Type Voltage - Rated Current Rating Steps per Revolution Step Angle Accuracy Torque - Holding (oz-in / mNm) Size / Dimension Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Operating Temperature Coil Resistance Features
   
44M100D1B Datasheet 44M100D1B - Portescap 403-1014-ND STEPPER MOTOR PM BIPOLAR 5V 148 - Immediate
25.32000 1 44M Active Permanent Magnet Bipolar 5VDC
-
100 3.6° ±11% 5.5 / 38.8 Round - 1.732" Dia (44.00mm) 0.118" (3.00mm) 0.450" (11.43mm) 1.950" (49.48mm) Wire Leads 0°C ~ 60°C 12.5 Ohms Round Shaft
44M100D2B Datasheet 44M100D2B - Portescap 403-1015-ND STEPPER MOTOR PM BIPOLAR 12V 27 - Immediate
26.37000 1 44M Active Permanent Magnet Bipolar 12VDC
-
100 3.6° ±11% 6.6 / 46.6 Round - 1.732" Dia (44.00mm) 0.118" (3.00mm) 0.450" (11.43mm) 1.950" (49.48mm) Wire Leads 0°C ~ 60°C 12.5 Ohms Round Shaft
Results per Page
Page 1/1

20:18:08 3/22/2017