Product Index > Motors, Solenoids, Driver Boards/Modules > Stepper Motors

Results: 5       5 Remaining
Coil Type Voltage - Rated Current Rating Steps per Revolution Step Angle Accuracy Torque - Holding (oz-in / mNm) Coil Resistance
Clear Clear Clear Clear Clear Clear Clear Clear

   5 Remaining
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
Series Part Status Type Coil Type Voltage - Rated Current Rating Steps per Revolution Step Angle Accuracy Torque - Holding (oz-in / mNm) Size / Dimension NEMA Frame Size Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Operating Temperature Coil Resistance Features
   
42M048C2U Datasheet 42M048C2U - Portescap 403-1010-ND STEPPER MOTOR PM UNIPOLAR 12V 800 - Immediate
26.37000 1 42M Active Permanent Magnet Unipolar 12VDC 0.23A 48 7.5° ±15% 9.4 / 66.2 Round - 1.650" Dia (42.00mm)
-
0.118" (3.00mm) 0.450" (11.43mm) 1.950" (49.48mm) Wire Leads -20°C ~ 70°C 52.4 Ohms Round Shaft
42M100B1B Datasheet 42M100B1B - Portescap 403-1012-ND STEPPER MOTOR PM BIPOLAR 5V 242 - Immediate
29.33000 1 42M Active Permanent Magnet Bipolar 5VDC 0.4A 100 3.6° ±11% 7 / 49.4 Round - 1.650" Dia (42.00mm)
-
0.118" (3.00mm) 0.450" (11.43mm) 1.950" (49.48mm) Wire Leads -20°C ~ 70°C 12.5 Ohms Round Shaft
42M048C1B Datasheet 42M048C1B - Portescap 403-1009-ND STEPPER MOTOR PM BIPOLAR 5V 192 - Immediate
25.05000 1 42M Active Permanent Magnet Bipolar 5VDC 0.55A 48 7.5° ±15% 11.9 / 84 Round - 1.650" Dia (42.00mm)
-
0.118" (3.00mm) 0.450" (11.43mm) 1.950" (49.48mm) Wire Leads -20°C ~ 70°C 9.1 Ohms Round Shaft
42M048C1U Datasheet 42M048C1U - Portescap 403-1023-ND STEPPER MOTOR PM UNIPOLAR 5V 89 - Immediate
26.37000 1 42M Active Permanent Magnet Unipolar 5VDC 0.55A 48 7.5° ±15% 9.4 / 66.2 Round - 1.650" Dia (42.00mm)
-
0.118" (3.00mm) 0.450" (11.43mm) 1.950" (49.48mm) Wire Leads -20°C ~ 70°C 9.1 Ohms Round Shaft
42M100B2U Datasheet 42M100B2U - Portescap 403-1013-ND STEPPER MOTOR PM UNIPOLAR 12V 65 - Immediate
26.37000 1 42M Active Permanent Magnet Unipolar 12VDC 0.16A 100 3.6° ±11% 6.4 / 45.2 Round - 1.650" Dia (42.00mm)
-
0.118" (3.00mm) 0.450" (11.43mm) 1.950" (49.48mm) Wire Leads -20°C ~ 70°C 75 Ohms Round Shaft
Results per Page
Page 1/1

20:25:37 1/21/2017