Product Index > Motors, Solenoids, Driver Boards/Modules > Stepper Motors

Results: 3       3 Remaining
Coil Type Voltage - Rated Current Rating Torque - Holding (oz-in / mNm) Coil Resistance
Clear Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Type Coil Type Voltage - Rated Current Rating Steps per Revolution Step Angle Accuracy Torque - Holding (oz-in / mNm) Size / Dimension NEMA Frame Size Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Operating Temperature Coil Resistance Features
   
35L048B2U Datasheet 35L048B2U - Portescap 403-1007-ND STEPPER MOTOR PM UNIPOLAR 12V 852 - Immediate
26.73000 1 35L Active Permanent Magnet Unipolar 12VDC 0.19A 48 7.5° ±15% 3.5 / 25 Round - 1.420" Dia (35.94mm)
-
0.079" (2.00mm) 0.445" (11.30mm) 1.650" (42.00mm) Wire Leads -20°C ~ 70°C 64 Ohms Round Shaft
35L048B1U Datasheet 35L048B1U - Portescap 403-1022-ND STEPPER MOTOR PM UNIPOLAR 5V 210 - Immediate
24.43000 1 35L Active Permanent Magnet Unipolar 5VDC 0.45A 48 7.5° ±15% 3.5 / 25 Round - 1.420" Dia (35.94mm)
-
0.079" (2.00mm) 0.445" (11.30mm) 1.650" (42.00mm) Wire Leads -20°C ~ 70°C 11 Ohms Round Shaft
35L048B1B Datasheet 35L048B1B - Portescap 403-1006-ND STEPPER MOTOR PM BIPOLAR 5V 13 - Immediate
24.43000 1 35L Active Permanent Magnet Bipolar 5VDC 0.45A 48 7.5° ±15% 4 / 28 Round - 1.420" Dia (35.94mm)
-
0.079" (2.00mm) 0.445" (11.30mm) 1.650" (42.00mm) Wire Leads -20°C ~ 70°C 11 Ohms Round Shaft
Results per Page
Page 1/1

21:26:37 2/24/2017