Product Index > Motors, Solenoids, Driver Boards/Modules > Stepper Motors

Results: 5       5 Remaining
Coil Type Voltage - Rated Current Rating Steps per Revolution Step Angle Torque - Holding (oz-in / mNm) Coil Resistance
Clear Clear Clear Clear Clear Clear Clear

   5 Remaining
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
Series Part Status Type Coil Type Voltage - Rated Current Rating Steps per Revolution Step Angle Accuracy Torque - Holding (oz-in / mNm) Size / Dimension NEMA Frame Size Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Operating Temperature Coil Resistance Features
   
26M048B1B Datasheet 26M048B1B - Portescap 403-1005-ND STEPPER MOTOR PM BIPOLAR 5V 628 - Immediate
22.95000 1 26M Active Permanent Magnet Bipolar 5VDC 0.25A 48 7.5° ±15% 1.5 / 10.6 Round - 1.030" Dia (26.16mm)
-
0.079" (2.00mm) 0.445" (11.30mm) 1.370" (34.90mm) Wire Leads -20°C ~ 70°C 19.8 Ohms Round Shaft
26M048B2U Datasheet 26M048B2U - Portescap 403-1004-ND STEPPER MOTOR PM UNIPOLAR 12V 151 - Immediate
23.99000 1 26M Active Permanent Magnet Unipolar 12VDC 0.11A 48 7.5° ±15% 1.3 / 9.2 Round - 1.030" Dia (26.16mm)
-
0.079" (2.00mm) 0.445" (11.30mm) 1.370" (34.90mm) Wire Leads -20°C ~ 70°C 110 Ohms Round Shaft
26M024D1U Datasheet 26M024D1U - Portescap 403-1020-ND STEPPER MOTOR PM UNIPOLAR 5V 422 - Immediate
23.99000 1 26M Active Permanent Magnet Unipolar 5VDC 0.26A 24 15° ±15% 1.35 / 9.5 Round - 1.030" Dia (26.16mm)
-
0.079" (2.00mm) 0.445" (11.30mm) 1.370" (34.90mm) Wire Leads -20°C ~ 70°C 19.6 Ohms Round Shaft
26M024B2U Datasheet 26M024B2U - Portescap 403-1003-ND STEPPER MOTOR PM UNIPOLAR 12V 10 - Immediate
23.99000 1 26M Active Permanent Magnet Unipolar 12VDC 0.11A 24 15° ±15% 0.9 / 6.3 Round - 1.030" Dia (26.16mm)
-
0.079" (2.00mm) 0.445" (11.30mm) 1.370" (34.90mm) Wire Leads -20°C ~ 70°C 110 Ohms Round Shaft
26M048D1U Datasheet 26M048D1U - Portescap 403-1019-ND STEPPER MOTOR PM UNIPOLAR 5V 66 - Immediate
23.99000 1 26M Active Permanent Magnet Unipolar 5VDC 0.26A 48 7.5° ±15% 1.6 / 11.3 Round - 1.030" Dia (26.16mm)
-
0.079" (2.00mm) 0.445" (11.30mm) 1.370" (34.90mm) Wire Leads -20°C ~ 70°C 19.6 Ohms Round Shaft
Results per Page
Page 1/1

06:22:15 1/19/2017