Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1005-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

EPA090100-S/T-SZ

Description AC/AC WALL MOUNT ADAPTER 9V 9W
Expanded Description 9VAC 1A AC/AC External Wall Mount (Class II) Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPA
Part Status Obsolete
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 9VAC
Current - Output (Max) 1A
Power (Watts) 9W
No Load Power Consumption 500mW (Max)
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature -
Output Connector Stripped, Tinned Wire Leads
Size / Dimension 1.59" L x 1.97" W x 2.60" H (40.5mm x 50.0mm x 66.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
 
You May Also Be Interested In
  • PP3-002A - CUI Inc. | CP3-1000-ND DigiKey Electronics
  • PP3-002A
  • CUI Inc.
  • CONN PWR PLUG 2.1X5.5MM SOLDER
  • Unit Price 1.04000
  • CP3-1000-ND
Additional Resources
Standard Package ? 510
Other Names 035-1110R
EPA090100S/TSZ
T1005

05:05:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.71000 11.71
5 11.39400 56.97
10 10.76100 107.61
25 10.12800 253.20
50 9.49500 474.75
100 8.86200 886.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback