Product Index > Motors, Solenoids, Driver Boards/Modules > Stepper Motors

Results: 3       3 Remaining
Coil Type Current Rating Steps per Revolution Step Angle Accuracy Torque - Holding (oz-in / mNm) Coil Resistance
Clear Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Type Coil Type Voltage - Rated Current Rating Steps per Revolution Step Angle Accuracy Torque - Holding (oz-in / mNm) Size / Dimension NEMA Frame Size Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Operating Temperature Coil Resistance Features
   
20M020D1B Datasheet 20M020D1B - Portescap 403-1002-ND STEPPER MOTOR PM BIPOLAR 5V 307 - Immediate
22.95000 1 20M Active Permanent Magnet Bipolar 5VDC 0.25A 20 18° ±12% 1.55 / 10.95 Round - 0.807" Dia (20.50mm)
-
0.059" (1.50mm) 0.335" (8.50mm) 0.984" (25.00mm) Wire Leads -20°C ~ 70°C 20 Ohms Round Shaft
20M020D1U Datasheet 20M020D1U - Portescap 403-1001-ND STEPPER MOTOR PM UNIPOLAR 5V 51 - Immediate
23.99000 1 20M Active Permanent Magnet Unipolar 5VDC 0.10A 20 18° ±12% 1.1 / 7.77 Round - 0.807" Dia (20.50mm)
-
0.059" (1.50mm) 0.335" (8.50mm) 0.984" (25.00mm) Wire Leads -20°C ~ 70°C 115.2 Ohms Round Shaft
20M024D1U Datasheet 20M024D1U - Portescap 403-1018-ND STEPPER MOTOR PM UNIPOLAR 5V 44 - Immediate
23.99000 1 20M Active Permanent Magnet Unipolar 5VDC 0.25A 24 15° ±15% 1.1 / 7.77 Round - 0.807" Dia (20.50mm)
-
0.059" (1.50mm) 0.335" (8.50mm) 0.984" (25.00mm) Wire Leads -20°C ~ 70°C 20 Ohms Round Shaft
Results per Page
Page 1/1

08:55:05 1/20/2017