Product Index > Discrete Semiconductor Products > Thyristors - TRIACs

Results: 156       156 Remaining
Packaging Part Status Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   156 Remaining

 
Series
Results per Page
Page 1/7
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-2-ND TRIAC ALTERNISTOR 600V 8A DPAK 5,000 - Immediate
0.44100 2,500 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-1-ND TRIAC ALTERNISTOR 600V 8A DPAK 6,423 - Immediate
1.07000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-6-ND TRIAC ALTERNISTOR 600V 8A DPAK 6,423 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-2-ND TRIAC ALTERNISTOR 600V 8A D2PAK 7,000 - Immediate
0.48600 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-1-ND TRIAC ALTERNISTOR 600V 8A D2PAK 7,407 - Immediate
1.10000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-6-ND TRIAC ALTERNISTOR 600V 8A D2PAK 7,407 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-2-ND TRIAC ALTERNISTOR 800V 12A D2PAK 9,000 - Immediate
0.55650 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-1-ND TRIAC ALTERNISTOR 800V 12A D2PAK 9,054 - Immediate
1.26000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-6-ND TRIAC ALTERNISTOR 800V 12A D2PAK 9,054 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-600G-TR Datasheet T1235-600G-TR - STMicroelectronics 497-6592-2-ND TRIAC ALTERNISTOR 600V 12A D2PAK 3,000 - Immediate
0.63000 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-600G-TR Datasheet T1235-600G-TR - STMicroelectronics 497-6592-1-ND TRIAC ALTERNISTOR 600V 12A D2PAK 3,618 - Immediate
1.43000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-600G-TR Datasheet T1235-600G-TR - STMicroelectronics 497-6592-6-ND TRIAC ALTERNISTOR 600V 12A D2PAK 3,618 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T2535-600G-TR Datasheet T2535-600G-TR - STMicroelectronics 497-6595-2-ND TRIAC ALTERNISTOR 600V 25A D2PAK 2,000 - Immediate
1.24700 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 35mA 80mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T2535-600G-TR Datasheet T2535-600G-TR - STMicroelectronics 497-6595-1-ND TRIAC ALTERNISTOR 600V 25A D2PAK 2,304 - Immediate
2.61000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 35mA 80mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T2535-600G-TR Datasheet T2535-600G-TR - STMicroelectronics 497-6595-6-ND TRIAC ALTERNISTOR 600V 25A D2PAK 2,304 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 35mA 80mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T2535-800G-TR Datasheet T2535-800G-TR - STMicroelectronics 497-10581-2-ND TRIAC ALTERNISTOR 800V 25A D2PAK 7,000 - Immediate
1.45600 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 25A 1.3V 250A, 260A 35mA 50mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T2535-800G-TR Datasheet T2535-800G-TR - STMicroelectronics 497-10581-1-ND TRIAC ALTERNISTOR 800V 25A D2PAK 7,993 - Immediate
2.84000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 25A 1.3V 250A, 260A 35mA 50mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T2535-800G-TR Datasheet T2535-800G-TR - STMicroelectronics 497-10581-6-ND TRIAC ALTERNISTOR 800V 25A D2PAK 7,993 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 25A 1.3V 250A, 260A 35mA 50mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
BTA12-600CWRG Datasheet BTA12-600CWRG - STMicroelectronics 497-6667-5-ND TRIAC ALTERNISTOR 600V TO220AB 23,900 - Immediate
1.50000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTB24-600BWRG Datasheet BTB24-600BWRG - STMicroelectronics 497-2426-5-ND TRIAC ALTERNISTOR 600V TO220AB 3,089 - Immediate
1.80000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 50mA 75mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA24-600CWRG Datasheet BTA24-600CWRG - STMicroelectronics 497-3124-5-ND TRIAC ALTERNISTOR 600V TO220AB 5,643 - Immediate
2.03000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 35mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA24-800BWRG Datasheet BTA24-800BWRG - STMicroelectronics 497-2402-5-ND TRIAC ALTERNISTOR 800V TO220AB 3,525 - Immediate
2.57000 1 Tube? Snubberless™ Active Alternistor - Snubberless 800V 25A 1.3V 250A, 260A 50mA 75mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
T2035H-6T Datasheet T2035H-6T - STMicroelectronics 497-7638-5-ND TRIAC ALTERNISTOR 600V TO220AB 1,985 - Immediate
2.76000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 20A 1V 200A, 210A 35mA 35mA Single -40°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220AB
T3050H-6I Datasheet T3050H-6I - STMicroelectronics 497-10584-5-ND TRIAC ALTERNISTOR 600V TO220AB 2,189 - Immediate
3.48000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 30A 1V 270A, 284A 50mA 75mA Single -40°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220AB
T3035H-6I Datasheet T3035H-6I - STMicroelectronics 497-10582-5-ND TRIAC ALTERNISTOR 600V TO220AB 1,835 - Immediate
3.48000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 30A 1V 270A, 284A 35mA 60mA Single -40°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220AB Insulated
Results per Page
Page 1/7
|< < 1 2 3 4 5 >|

05:32:56 1/20/2017