Product Index > Discrete Semiconductor Products > Thyristors - TRIACs

Results: 218       218 Remaining
Packaging Part Status Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   218 Remaining

 
Series
Results per Page
Page 1/9
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-2-ND TRIAC ALTERNISTOR 600V 8A DPAK 5,000 - Immediate
0.44100 2,500 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-1-ND TRIAC ALTERNISTOR 600V 8A DPAK 5,046 - Immediate
1.07000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-6-ND TRIAC ALTERNISTOR 600V 8A DPAK 5,046 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-2-ND TRIAC ALTERNISTOR 600V 8A D2PAK 5,000 - Immediate
0.48600 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-1-ND TRIAC ALTERNISTOR 600V 8A D2PAK 5,401 - Immediate
1.10000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-6-ND TRIAC ALTERNISTOR 600V 8A D2PAK 5,401 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-2-ND TRIAC ALTERNISTOR 800V 12A D2PAK 7,000 - Immediate
0.55650 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-1-ND TRIAC ALTERNISTOR 800V 12A D2PAK 7,981 - Immediate
1.26000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-6-ND TRIAC ALTERNISTOR 800V 12A D2PAK 7,981 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-600G-TR Datasheet T1235-600G-TR - STMicroelectronics 497-6592-2-ND TRIAC ALTERNISTOR 600V 12A D2PAK 2,000 - Immediate
0.63000 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-600G-TR Datasheet T1235-600G-TR - STMicroelectronics 497-6592-1-ND TRIAC ALTERNISTOR 600V 12A D2PAK 2,233 - Immediate
1.43000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-600G-TR Datasheet T1235-600G-TR - STMicroelectronics 497-6592-6-ND TRIAC ALTERNISTOR 600V 12A D2PAK 2,233 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1635-600G-TR Datasheet T1635-600G-TR - STMicroelectronics 497-6594-2-ND TRIAC ALTERNISTOR 600V 16A D2PAK 48,000 - Immediate
0.96860 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 16A 1.3V 160A, 168A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1635-600G-TR Datasheet T1635-600G-TR - STMicroelectronics 497-6594-1-ND TRIAC ALTERNISTOR 600V 16A D2PAK 48,019 - Immediate
2.03000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 16A 1.3V 160A, 168A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1635-600G-TR Datasheet T1635-600G-TR - STMicroelectronics 497-6594-6-ND TRIAC ALTERNISTOR 600V 16A D2PAK 48,019 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 16A 1.3V 160A, 168A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T2535-800G-TR Datasheet T2535-800G-TR - STMicroelectronics 497-10581-2-ND TRIAC ALTERNISTOR 800V 25A D2PAK 6,000 - Immediate
1.45600 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 25A 1.3V 250A, 260A 35mA 50mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T2535-800G-TR Datasheet T2535-800G-TR - STMicroelectronics 497-10581-1-ND TRIAC ALTERNISTOR 800V 25A D2PAK 6,878 - Immediate
2.84000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 25A 1.3V 250A, 260A 35mA 50mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T2535-800G-TR Datasheet T2535-800G-TR - STMicroelectronics 497-10581-6-ND TRIAC ALTERNISTOR 800V 25A D2PAK 6,878 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 25A 1.3V 250A, 260A 35mA 50mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
BTA12-600CWRG Datasheet BTA12-600CWRG - STMicroelectronics 497-6667-5-ND TRIAC ALTERNISTOR 600V TO220AB 23,858 - Immediate
1.50000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTB24-600BWRG Datasheet BTB24-600BWRG - STMicroelectronics 497-2426-5-ND TRIAC ALTERNISTOR 600V TO220AB 4,000 - Immediate
1.80000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 50mA 75mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA24-600CWRG Datasheet BTA24-600CWRG - STMicroelectronics 497-3124-5-ND TRIAC ALTERNISTOR 600V TO220AB 6,469 - Immediate
2.03000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 35mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA24-800BWRG Datasheet BTA24-800BWRG - STMicroelectronics 497-2402-5-ND TRIAC ALTERNISTOR 800V TO220AB 3,484 - Immediate
2.57000 1 Tube? Snubberless™ Active Alternistor - Snubberless 800V 25A 1.3V 250A, 260A 50mA 75mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
T3050H-6I Datasheet T3050H-6I - STMicroelectronics 497-10584-5-ND TRIAC ALTERNISTOR 600V TO220AB 1,729 - Immediate
3.48000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 30A 1V 270A, 284A 50mA 75mA Single -40°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220AB
T3035H-6I Datasheet T3035H-6I - STMicroelectronics 497-10582-5-ND TRIAC ALTERNISTOR 600V TO220AB 1,308 - Immediate
3.48000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 30A 1V 270A, 284A 35mA 60mA Single -40°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220AB Insulated
BTA26-800BWRG Datasheet BTA26-800BWRG - STMicroelectronics 497-4172-5-ND TRIAC ALTERNISTOR 800V 25A TOP3 1,106 - Immediate
9,600 - Factory Stock
?
3.79000 1 Tube? Snubberless™ Active Alternistor - Snubberless 800V 25A 1.3V 250A, 260A 50mA 75mA Single -40°C ~ 125°C (TJ) Through Hole TOP-3 Insulated TOP3
Results per Page
Page 1/9
|< < 1 2 3 4 5 >|

21:53:59 2/19/2017