Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P296-ND
Quantity Available 5,784
Can ship immediately
Manufacturer

Manufacturer Part Number

ML-920S/DN

Description BATTERY LITH 3V 11MAH COIN 9.5MM
Expanded Description Lithium-Ion Battery Rechargeable (Secondary) 3V 11mAh Coin, 9.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ML Series Tab Configurations
ML Series Charging Info
ML Series Datasheet/MSDS
MSDS Material Safety Datasheet ML Type MSDS
Online Catalog ML Series
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series ML920
Part Status Active
Battery Chemistry Lithium-Ion
Battery Cell Size Coin, 9.5mm
Voltage - Rated 3V
Capacity 11mAh
Size / Dimension 0.37" Dia x 0.08" H (9.5mm x 2.1mm)
Termination Style SMD (SMT) Tab
Discharge Rate 30µA
Standard Charge Current 1.2mA
Standard Charge Time -
Weight 0.45g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names ML-920S/F9DE
ML920S-F9D
ML920S-F9DE
ML920S/F9D
ML920S/F9DE
ML920SDN
P296

12:09:50 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 2.28
10 2.05300 20.53
50 1.82480 91.24
100 1.59670 159.67
250 1.45980 364.95
500 1.36856 684.28
1,000 1.21798 1,217.98
2,500 1.14380 2,859.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback