Product Index > Tapes, Adhesives > Tape

Results: 4       4 Remaining
Width
Clear

   4 Remaining
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
Packaging Series Part Status Tape Type Adhesive Backing, Carrier Thickness Thickness - Adhesive Thickness - Backing, Carrier Width Length Color Usage Temperature Range
   
610-1/2"X72YD Datasheet 610-1/2"X72YD - 3M 3M15496-ND TAPE CELLOPHANE FILM 1/2"X 72YD 54 - Immediate
11.81000 1 Roll Scotch® 610 Active Film Pressure Sensitive Adhesive (PSA) Cellophane 0.0023" (2.3 mils, 0.058mm) 0.0009" (0.9 mils, 0.023mm) 0.0014" (1.4 mils, 0.035mm) 0.50" (12.70mm) 1/2" 216' (66.0m) 72 yds Clear General Purpose 300°F (149°C)
610-3/4"X72YD Datasheet 610-3/4"X72YD - 3M 610-3/4"X72YD-ND TAPE CELLOPHANE FILM 3/4"X 72YD 0
Standard Lead Time 3 Weeks
14.85792 48
Non-Stock
?
Roll Scotch® 610 Active Film Pressure Sensitive Adhesive (PSA) Cellophane 0.0023" (2.3 mils, 0.058mm) 0.0009" (0.9 mils, 0.023mm) 0.0014" (1.4 mils, 0.035mm) 0.75" (19.05mm) 3/4" 216' (66.0m) 72 yds Clear General Purpose 300°F (149°C)
610-1"X72YD Datasheet 610-1"X72YD - 3M 610-1"X72YD-ND TAPE CELLOPHANE FLIM 1"X 72YD 0
Standard Lead Time 3 Weeks
18.43194 36
Non-Stock
?
Roll Scotch® 610 Active Film Pressure Sensitive Adhesive (PSA) Cellophane 0.0023" (2.3 mils, 0.058mm) 0.0009" (0.9 mils, 0.023mm) 0.0014" (1.4 mils, 0.035mm) 1.00" (25.40mm) 216' (66.0m) 72 yds Clear General Purpose 300°F (149°C)
610-2"X72YD Datasheet 610-2"X72YD - 3M 610-2"X72YD-ND TAPE CELLOPHANE FILM 2"X 72YD 0
Standard Lead Time 3 Weeks
38.23292 24
Non-Stock
?
Roll Scotch® 610 Active Film Pressure Sensitive Adhesive (PSA) Cellophane 0.0023" (2.3 mils, 0.058mm) 0.0009" (0.9 mils, 0.023mm) 0.0014" (1.4 mils, 0.035mm) 2.00" (50.80mm) 216' (66.0m) 72 yds Clear General Purpose 300°F (149°C)
Results per Page
Page 1/1

20:27:01 1/20/2017