Product Index > Tapes, Adhesives > Tape

Results: 8       8 Remaining
Manufacturer Packaging Width Length
Clear Clear Clear Clear

   8 Remaining
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
Packaging Series Part Status Tape Type Adhesive Backing, Carrier Thickness Thickness - Adhesive Thickness - Backing, Carrier Width Length Color Usage Temperature Range
   
12X12-6-468MP Datasheet 12X12-6-468MP - 3M (TC) 3M9720-ND TAPE TRANSFER ADHESIVE 12X12" 777 - Immediate
5.18000 1 Bulk? 468MP Active Adhesive Transfer Acrylic, 200MP Polycoated Kraft Liner 0.0093" (9.3 mils, 0.236mm) 0.0051" (5.1 mils, 0.130mm) 0.0042" (4.2 mils, 0.107mm) 12.00" (304.80mm) 1' 12.00" (304.80mm) 1' Clear Attachment, High Temperature Applications 70 ~ 100°F (21 ~ 38°C)
1/2-5-468MP Datasheet 1/2-5-468MP - 3M (TC) 3M9722-ND TAPE TRANSFER ADH+G28SIVE 1/2" X 79 - Immediate
3.53000 1 Roll 468MP Active Adhesive Transfer Acrylic, 200MP Polycoated Kraft Liner 0.0093" (9.3 mils, 0.236mm) 0.0051" (5.1 mils, 0.130mm) 0.0042" (4.2 mils, 0.107mm) 0.50" (12.70mm) 1/2" 15' (4.6m) 5 yds Clear Attachment, High Temperature Applications 70 ~ 100°F (21 ~ 38°C)
1-5-468MP Datasheet 1-5-468MP - 3M (TC) 3M9721-ND TAPE TRANSFER ADHESIVE 1" X 5YD 75 - Immediate
6.49000 1 Roll 468MP Active Adhesive Transfer Acrylic, 200MP Polycoated Kraft Liner 0.0093" (9.3 mils, 0.236mm) 0.0051" (5.1 mils, 0.130mm) 0.0042" (4.2 mils, 0.107mm) 1.00" (25.40mm) 15' (4.6m) 5 yds Clear Attachment, High Temperature Applications 70 ~ 100°F (21 ~ 38°C)
2-5-468MP Datasheet 2-5-468MP - 3M (TC) 3M9723-ND TAPE TRANSFER ADHESIVE 2" X 5YD 38 - Immediate
12.43000 1 Roll 468MP Active Adhesive Transfer Acrylic, 200MP Polycoated Kraft Liner 0.0093" (9.3 mils, 0.236mm) 0.0051" (5.1 mils, 0.130mm) 0.0042" (4.2 mils, 0.107mm) 2.00" (50.80mm) 15' (4.6m) 5 yds Clear Attachment, High Temperature Applications 70 ~ 100°F (21 ~ 38°C)
3-5-468MP Datasheet 3-5-468MP - 3M (TC) 3M9724-ND TAPE TRANSFER ADHESIVE 3" X 5YD 35 - Immediate
18.66000 1 Roll 468MP Active Adhesive Transfer Acrylic, 200MP Polycoated Kraft Liner 0.0093" (9.3 mils, 0.236mm) 0.0051" (5.1 mils, 0.130mm) 0.0042" (4.2 mils, 0.107mm) 3.00" (76.20mm) 1/4' 15' (4.6m) 5 yds Clear Attachment, High Temperature Applications 70 ~ 100°F (21 ~ 38°C)
4-5-468MP Datasheet 4-5-468MP - 3M (TC) 3M10821-ND TAPE ADHESIVE TRANSFER 4"X5YD 39 - Immediate
20.72000 1 Roll 468MP Active Adhesive Transfer Acrylic, 200MP Polycoated Kraft Liner 0.0093" (9.3 mils, 0.236mm) 0.0051" (5.1 mils, 0.130mm) 0.0042" (4.2 mils, 0.107mm) 4.00" (101.60mm) 1/3' 15' (4.6m) 5 yds Clear Attachment, High Temperature Applications 70 ~ 100°F (21 ~ 38°C)
468MP 3/4"X60YD Datasheet 468MP 3/4"X60YD - 3M 3M9040-ND TRANSFER TAPE 468MP 3/4" X 60YD 27 - Immediate
24.06000 1 Roll 468MP Active Adhesive Transfer Acrylic, 200MP Polycoated Kraft Liner 0.0093" (9.3 mils, 0.236mm) 0.0051" (5.1 mils, 0.130mm) 0.0042" (4.2 mils, 0.107mm) 0.75" (19.05mm) 3/4" 180' (55.0m) 60 yds Clear Attachment, High Temperature Applications 70 ~ 100°F (21 ~ 38°C)
3/4-5-468MP Datasheet 3/4-5-468MP - 3M (TC) 3M9725-ND TAPE TRANSFER ADHESIVE 3/4" X 5Y 6 - Immediate
5.30000 1 Roll 468MP Active Adhesive Transfer Acrylic, 200MP Polycoated Kraft Liner 0.0093" (9.3 mils, 0.236mm) 0.0051" (5.1 mils, 0.130mm) 0.0042" (4.2 mils, 0.107mm) 0.75" (19.05mm) 3/4" 15' (4.6m) 5 yds Clear Attachment, High Temperature Applications 70 ~ 100°F (21 ~ 38°C)
Results per Page
Page 1/1

18:34:24 1/22/2017