Product Index > Battery Products > Batteries Non-Rechargeable (Primary)

Results: 5       5 Remaining
Manufacturer Capacity Termination Style
Clear Clear Clear

   5 Remaining
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
Series Part Status Battery Chemistry Battery Cell Size Voltage - Rated Capacity Size / Dimension Termination Style
   
CR1220 Datasheet CR1220 - Panasonic - BSG P033-ND
BATTERY LITHIUM 3V COIN 12.5MM 22,882 - Immediate
0.90000 1 CR1220 Active Lithium Coin, 12.5mm 3V 35mAh 0.49" Dia x 0.08" H (12.5mm x 2.0mm) Requires Holder
CR1220VP Datasheet CR1220VP - Energizer Battery Company N033-ND
BATTERY LITHIUM 3V COIN 12.5MM 28,281 - Immediate
0.95000 1 CR1220 Active Lithium Coin, 12.5mm 3V 40mAh 0.49" Dia x 0.08" H (12.5mm x 2.0mm) Requires Holder
CR-1220/HFN Datasheet CR-1220/HFN - Panasonic - BSG P244-ND
BATTERY LITHIUM 3V COIN 12.5MM 41,730 - Immediate
1.27000 1 CR1220 Active Lithium Coin, 12.5mm 3V 35mAh 0.49" Dia x 0.08" H (12.5mm x 2.0mm) PC Pin (Horizontal Mount)
CR-1220/FCN Datasheet CR-1220/FCN - Panasonic - BSG P279-ND
BATTERY LITHIUM 3V COIN 12.5MM 6,505 - Immediate
1.27000 1 CR1220 Active Lithium Coin, 12.5mm 3V 35mAh 0.49" Dia x 0.08" H (12.5mm x 2.0mm) PC Pin (Vertical Mount)
-
CR1220 - FDK America, Inc., a member of Fujitsu Group SY033-ND
BATTERY LITHIUM 3V COIN 12.5MM 71,175 - Immediate
0.64000 1 CR1220 Active Lithium Coin, 12.5mm 3V 36mAh 0.49" Dia x 0.08" H (12.5mm x 2.0mm) Requires Holder
Results per Page
Page 1/1

10:32:43 2/24/2017