Product Index > Battery Products > Batteries Non-Rechargeable (Primary)

Results: 5       5 Remaining
Termination Style
Clear

   5 Remaining
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
Series Part Status Battery Chemistry Battery Cell Size Voltage - Rated Capacity Size / Dimension Termination Style
   
BR-2032/BN Datasheet BR-2032/BN - Panasonic - BSG P186-ND
BATTERY LITHIUM 3V COIN 20MM 157,530 - Immediate
1.17000 1 BR2032 Active Lithium Coin, 20.0mm 3V 190mAh 0.79" Dia x 0.13" H (20.0mm x 3.2mm) Requires Holder
BR-2032/HEN Datasheet BR-2032/HEN - Panasonic - BSG P196-ND
BATTERY LITHIUM 3V COIN 20MM 50,464 - Immediate
1.75000 1 BR2032 Active Lithium Coin, 20.0mm 3V 190mAh 0.79" Dia x 0.13" H (20.0mm x 3.2mm) PC Pin (Horizontal Mount)
BR-2032/GUN Datasheet BR-2032/GUN - Panasonic - BSG P241-ND
BATTERY LITHIUM 3V COIN 20MM 24,384 - Immediate
1.75000 1 BR2032 Active Lithium Coin, 20.0mm 3V 190mAh 0.79" Dia x 0.13" H (20.0mm x 3.2mm) PC Pin (Horizontal Mount)
BR-2032/F2N Datasheet BR-2032/F2N - Panasonic - BSG P223-ND
BATTERY LITHIUM 3V COIN 20MM 8,028 - Immediate
1.75000 1 BR2032 Active Lithium Coin, 20.0mm 3V 190mAh 0.79" Dia x 0.13" H (20.0mm x 3.2mm) SMD (SMT) Tab
BR-2032/VBN Datasheet BR-2032/VBN - Panasonic - BSG P197-ND
BATTERY LITHIUM 3V COIN 20MM 4,117 - Immediate
1.75000 1 BR2032 Active Lithium Coin, 20.0mm 3V 190mAh 0.79" Dia x 0.13" H (20.0mm x 3.2mm) PC Pin (Vertical Mount)
Results per Page
Page 1/1

16:12:43 1/16/2017