Product Index > Battery Products > Batteries Rechargeable (Secondary)

Results: 3       3 Remaining
Termination Style
Clear

   3 Remaining
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
Series Part Status Battery Chemistry Battery Cell Size Voltage - Rated Capacity Size / Dimension Termination Style
   
VL-2330/F3N Datasheet VL-2330/F3N - Panasonic - BSG P002-ND
BATT LITH 3V 50MAH COIN 23.0MM 1,755 - Immediate
7.45000 1 VL2330 Active Lithium-Ion Coin, 23.0mm 3V 50mAh 0.91" Dia x 0.12" H (23.0mm x 3.0mm) SMD (SMT) Tab
VL-2330/HFN Datasheet VL-2330/HFN - Panasonic - BSG P085-ND
BATT LITH 3V 50MAH COIN 23.0MM 1,258 - Immediate
7.45000 1 VL2330 Active Lithium-Ion Coin, 23.0mm 3V 50mAh 0.91" Dia x 0.12" H (23.0mm x 3.0mm) PC Pin (Horizontal Mount)
VL-2330/G1CN Datasheet VL-2330/G1CN - Panasonic - BSG VL-2330/G1CN-ND
BATT LITH 3V 50MAH COIN 23.0MM 2,772 - Immediate
7.45000 1
Non-Stock
?
VL2330 Active Lithium-Ion Coin, 23.0mm 3V 50mAh 0.91" Dia x 0.12" H (23.0mm x 3.0mm) PC Pin (Vertical Mount)
Results per Page
Page 1/1

07:24:04 1/22/2017