Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number 728-1058-ND
Quantity Available 14,701
Can ship immediately
Manufacturer

Manufacturer Part Number

MS920SE-FL27E

Description BATTERY LITH 3V 11MAH COIN 9.5MM
Expanded Description Lithium Battery Rechargeable (Secondary) 3V 11mAh Coin, 9.5mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MS Series
Micro Battery Catalog
MSDS Material Safety Datasheet MS920SE SDS
Online Catalog MS Series
Product Attributes Select All
Categories
Manufacturer

Seiko Instruments

Series MS920SE
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 9.5mm
Voltage - Rated 3V
Capacity 11mAh
Size / Dimension 0.37" Dia x 0.08" H (9.5mm x 2.1mm)
Termination Style SMD (SMT) Tab
Discharge Rate 50µA
Standard Charge Current 50µA
Standard Charge Time -
Weight 0.47g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 728-1058
MS920SEFL27E

06:36:38 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 2.41
10 2.17200 21.72
50 1.93080 96.54
100 1.68950 168.95
250 1.54468 386.17
500 1.44812 724.06
1,000 1.28879 1,288.79
2,500 1.19506 2,987.64
5,000 1.17163 5,858.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback