Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number 728-1057-ND
Quantity Available 68,261
Can ship immediately
Manufacturer

Manufacturer Part Number

MS621FE-FL11E

Description BATT LITH 3V 5.5MAH COIN 6.8MM
Expanded Description Lithium-Ion Battery Rechargeable (Secondary) 3V 5.5mAh Coin, 6.8mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Micro Battery Catalog
MSDS Material Safety Datasheet MS621FE SDS
Online Catalog MS Series
Product Attributes Select All
Categories
Manufacturer

Seiko Instruments

Series MS621FE
Part Status Active
Battery Chemistry Lithium-Ion
Battery Cell Size Coin, 6.8mm
Voltage - Rated 3V
Capacity 5.5mAh
Size / Dimension 0.27" Dia x 0.08" H (6.8mm x 2.1mm)
Termination Style SMD (SMT) Tab
Discharge Rate 15µA
Standard Charge Current 15µA
Standard Charge Time -
Weight 0.23g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 728-1057
MS621FEFL11E

04:11:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 2.04
10 1.83800 18.38
50 1.63380 81.69
100 1.42960 142.96
250 1.30704 326.76
500 1.22534 612.67
1,000 1.09051 1,090.51
2,500 1.01120 2,528.01
5,000 0.99138 4,956.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback