Product Index > Battery Products > Batteries Rechargeable (Secondary)

Results: 4       4 Remaining
Termination Style
Clear

   4 Remaining
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
Series Part Status Battery Chemistry Battery Cell Size Voltage - Rated Capacity Size / Dimension Termination Style
   
ML-2020/H1CN Datasheet ML-2020/H1CN - Panasonic - BSG P047-ND
BATT LITH 3V 45MAH COIN 20.0MM 54,945 - Immediate
2.71000 1 ML2020 Active Lithium-Ion Coin, 20.0mm 3V 45mAh 0.79" Dia x 0.08" H (20.0mm x 2.0mm) PC Pin (Horizontal Mount)
ML-2020/V1AN Datasheet ML-2020/V1AN - Panasonic - BSG P045-ND
BATT LITH 3V 45MAH COIN 20.0MM 5,542 - Immediate
2.71000 1 ML2020 Active Lithium-Ion Coin, 20.0mm 3V 45mAh 0.79" Dia x 0.08" H (20.0mm x 2.0mm) PC Pin (Vertical Mount)
ML-2020/G1AN Datasheet ML-2020/G1AN - Panasonic - BSG P046-ND
BATT LITH 3V 45MAH COIN 20.0MM 1,566 - Immediate
2.71000 1 ML2020 Active Lithium-Ion Coin, 20.0mm 3V 45mAh 0.79" Dia x 0.08" H (20.0mm x 2.0mm) PC Pin (Vertical Mount)
ML-2020/F1AN Datasheet ML-2020/F1AN - Panasonic - BSG P664-ND
BATT LITH 3V 45MAH COIN 20.0MM 27,350 - Immediate
3.39000 1 ML2020 Active Lithium-Ion Coin, 20.0mm 3V 45mAh 0.79" Dia x 0.08" H (20.0mm x 2.0mm) SMD (SMT) Tab
Results per Page
Page 1/1

22:32:48 1/17/2017