Product Index > Battery Products > Batteries Rechargeable (Secondary)

Results: 4       4 Remaining
Manufacturer Capacity Termination Style
Clear Clear Clear

   4 Remaining
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
Series Part Status Battery Chemistry Battery Cell Size Voltage - Rated Capacity Size / Dimension Termination Style
   
ML-1220/F1AN Datasheet ML-1220/F1AN - Panasonic - BSG P295-ND
BATT LITH 3V 17MAH COIN 12.5MM 58,064 - Immediate
2.39000 1 ML1220 Active Lithium-Ion Coin, 12.5mm 3V 17mAh 0.49" Dia x 0.08" H (12.5mm x 2.0mm) SMD (SMT) Tab
ML-1220/F1BN Datasheet ML-1220/F1BN - Panasonic - BSG P663-ND
BATT LITH 3V 17MAH COIN 12.5MM 13,325 - Immediate
2.39000 1 ML1220 Active Lithium-Ion Coin, 12.5mm 3V 17mAh 0.49" Dia x 0.08" H (12.5mm x 2.0mm) PC Pin (Vertical Mount)
ML-1220/V1AN Datasheet ML-1220/V1AN - Panasonic - BSG P294-ND
BATT LITH 3V 17MAH COIN 12.5MM 8,336 - Immediate
2.39000 1 ML1220 Active Lithium-Ion Coin, 12.5mm 3V 17mAh 0.49" Dia x 0.08" H (12.5mm x 2.0mm) PC Pin (Vertical Mount)
ML1220-TJ1 Datasheet ML1220-TJ1 - FDK America, Inc., a member of Fujitsu Group SY104-ND
BATT LITH 3V 15MAH COIN 12.5MM 3,294 - Immediate
3.82000 1 ML1220 Active Lithium-Ion Coin, 12.5mm 3V 15mAh 0.49" Dia x 0.08" H (12.5mm x 2.0mm) PC Pin (Vertical Mount)
Results per Page
Page 1/1

06:01:41 1/16/2017