Product Index > Fans, Thermal Management > AC Fans

Results: 4       4 Remaining
Voltage - Rated Air Flow Static Pressure Noise Power (Watts) RPM
Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19028778A Datasheet 19028778A - Comair Rotron CR117-ND FAN AXIAL 119X39MM 115VAC WX2A1 0
Obsolete
-
Whisper XL AC Obsolete 115VAC Square - 119mm L x 119mm H 39mm 57.0 CFM (1.61m³/min)
-
Sleeve Tubeaxial
-
31.2 dB(A) 6.0W 1500 RPM 2 Terminals
-
-
-
1.3 lbs (589.7g)
19028858A Datasheet 19028858A - Comair Rotron CR118-ND FAN AXIAL 119X39MM 115VAC WX2H1 0
Obsolete
-
Whisper XL AC Obsolete 115VAC Square - 119mm L x 119mm H 39mm 85.0 CFM (2.40m³/min) 0.174 in H2O (43.3 Pa) Sleeve Tubeaxial
-
37.1 dB(A) 13.0W 2500 RPM 2 Terminals
-
-
-
1.3 lbs (589.7g)
19028322A Datasheet 19028322A - Comair Rotron CR119-ND FAN AXIAL 119X39MM 115VAC WX2M1 0
Obsolete
-
Whisper XL AC Obsolete 115VAC Square - 119mm L x 119mm H 39mm 72.0 CFM (2.03m³/min)
-
Sleeve Tubeaxial
-
34.5 dB(A) 9.00W 2000 RPM 2 Terminals
-
-
-
1.3 lbs (589.7g)
19028860A Datasheet 19028860A - Comair Rotron CR256-ND FAN AXIAL 119X39MM 230VAC WX3H1 0
Obsolete
-
Whisper XL AC Obsolete 230VAC Square - 119mm L x 119mm H 39mm 85.0 CFM (2.40m³/min) 0.174 in H2O (43.3 Pa) Sleeve Tubeaxial
-
37.1 dB(A) 13.5W 2525 RPM 2 Terminals
-
-
-
1.3 lbs (589.7g)
Results per Page
Page 1/1

17:09:49 2/22/2017