Product Index > Fans, Thermal Management > AC Fans

Results: 3       3 Remaining
Voltage - Rated Air Flow Static Pressure Noise Power (Watts) RPM
Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19027117A Datasheet 19027117A - Comair Rotron CR113-ND FAN AXIAL 120X38MM 115VAC WR2A1 0
Obsolete
-
Whisper AC Obsolete 115VAC Square - 120mm L x 120mm H 38mm 56.0 CFM (1.59m³/min) 0.070 in H2O (17.5 Pa) Sleeve Tubeaxial
-
33.9 dB(A) 7.00W 1660 RPM 2 Terminals
-
-
-
1.1 lbs (499g)
19027119A Datasheet 19027119A - Comair Rotron CR114-ND FAN AXIAL 120X38MM 115VAC WR2H1 0
Obsolete
-
Whisper AC Obsolete 115VAC Square - 120mm L x 120mm H 38mm 72.0 CFM (2.03m³/min) 0.128 in H2O (31.8 Pa) Sleeve Tubeaxial
-
37.6 dB(A) 10.0W 2350 RPM 2 Terminals
-
-
-
1.1 lbs (499g)
19028171A Datasheet 19028171A - Comair Rotron CR116-ND FAN AXIAL 120X38MM 230VAC WR3A1 0
Obsolete
-
Whisper AC Obsolete 230VAC Square - 120mm L x 120mm H 38mm 62.0 CFM (1.76m³/min)
-
Sleeve Tubeaxial
-
-
12.0W 2000 RPM 2 Terminals
-
-
-
1.1 lbs (499g)
Results per Page
Page 1/1

21:02:54 2/24/2017