Product Index > Fans, Thermal Management > AC Fans

Results: 4       4 Remaining
Voltage - Rated Termination
Clear Clear

   4 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19020174A Datasheet 19020174A - Comair Rotron CR140-ND FAN AXIAL 176X112MM 115VAC TNE2A 299 - Immediate
101.95000 1 Tarzan AC Active 115VAC Square - 176mm L x 176mm H 112mm 330.0 CFM (9.34m³/min) 0.871 in H2O (216.9 Pa) Ball Tubeaxial
-
65.4 dB(A) 59W 3350 RPM 2 Terminals
-
-
CE, UL 5 lbs (2.3kg)
19020169A Datasheet 19020169A - Comair Rotron CR259-ND FAN AXIAL 176X112MM 115VAC TNE2C 178 - Immediate
110.55000 1 Tarzan AC Active 115VAC Square - 176mm L x 176mm H 112mm 330.0 CFM (9.34m³/min) 0.871 in H2O (216.9 Pa) Ball Tubeaxial
-
65.4 dB(A) 59W 3350 RPM 2 Wire Leads
-
-
CE, UL 5 lbs (2.3kg)
19020172A Datasheet 19020172A - Comair Rotron CR141-ND FAN AXIAL 176X112MM 230VAC TNE3A 297 - Immediate
135.38000 1 Tarzan AC Active 230VAC Square - 176mm L x 176mm H 112mm 330.0 CFM (9.34m³/min) 0.871 in H2O (216.9 Pa) Ball Tubeaxial
-
65.4 dB(A) 59W 3350 RPM 2 Terminals
-
-
CE, UL 5 lbs (2.3kg)
19020177A Datasheet 19020177A - Comair Rotron CR260-ND FAN AXIAL 176X112MM 230VAC TNE3C 105 - Immediate
112.26000 1 Tarzan AC Active 230VAC Square - 176mm L x 176mm H 112mm 330.0 CFM (9.34m³/min) 0.871 in H2O (216.9 Pa) Ball Tubeaxial
-
65.4 dB(A) 59W 3350 RPM 2 Wire Leads
-
-
CE, UL 5 lbs (2.3kg)
Results per Page
Page 1/1

06:09:25 1/16/2017