Product Index > Fans, Thermal Management > AC Fans

Results: 6       6 Remaining
Part Status Voltage - Rated Width Air Flow Static Pressure Bearing Type Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   6 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19028331A Datasheet 19028331A - Comair Rotron CR255-ND FAN AXIAL 80X38MM 220VAC SU3B1 238 - Immediate
35.43000 1 Sprite AC Active 220VAC Square - 80mm L x 80mm H 38mm 31.0 CFM (0.878m³/min) 0.170 in H2O (42.3 Pa) Ball Tubeaxial
-
32 dB(A) 12.0W 2800 RPM 2 Wire Leads IP44 -40 ~ 176°F (-40 ~ 80°C) CE, UL 0.551 lb (249.93g)
19028268A Datasheet 19028268A - Comair Rotron CR103-ND FAN AXIAL 80X38MM 110VAC SU2B1 0
Standard Lead Time 18 Weeks
37.15000 1 Sprite AC Active 110VAC Square - 80mm L x 80mm H 38mm 31.0 CFM (0.878m³/min) 0.170 in H2O (42.3 Pa) Ball Tubeaxial
-
32 dB(A) 13W 3300 RPM 2 Wire Leads IP44 -40 ~ 176°F (-40 ~ 80°C) CE, UL 0.573 lb (259.91g)
19028280A Datasheet 19028280A - Comair Rotron CR252-ND FAN AXIAL 80X42MM 230VAC SU3A5 0
Obsolete
-
Sprite AC Obsolete 230VAC Square - 80mm L x 80mm H 42mm 34.0 CFM (0.963m³/min) 0.149 in H2O (37.1 Pa) Sleeve Tubeaxial
-
40.3 dB(A) 13.0W 3250 RPM 2 Terminals
-
-
-
1.1 lbs (499g)
19028267A Datasheet 19028267A - Comair Rotron CR091-ND FAN AXIAL 80X42MM 115VAC SU2A1 0
Obsolete
-
Sprite AC Obsolete 115VAC Square - 80mm L x 80mm H 42mm 34.0 CFM (0.963m³/min) 0.149 in H2O (37.1 Pa) Sleeve Tubeaxial
-
40.3 dB(A) 11.0W 3250 RPM 2 Wire Leads
-
-
-
1.1 lbs (499g)
19028279A Datasheet 19028279A - Comair Rotron CR097-ND FAN AXIAL 80X42MM 115VAC SU2A5 0
Obsolete
-
Sprite AC Obsolete 115VAC Square - 80mm L x 80mm H 42mm 34.0 CFM (0.963m³/min) 0.149 in H2O (37.1 Pa) Sleeve Tubeaxial
-
40.3 dB(A) 11.0W 3250 RPM 2 Terminals
-
-
-
1.1 lbs (499g)
19028269A Datasheet 19028269A - Comair Rotron CR250-ND FAN AXIAL 80X42MM 230VAC SU3A1 0
Obsolete
-
Sprite AC Obsolete 230VAC Square - 80mm L x 80mm H 42mm 34.0 CFM (0.963m³/min) 0.149 in H2O (37.1 Pa) Sleeve Tubeaxial
-
40.3 dB(A) 13.0W 3250 RPM 2 Wire Leads
-
-
-
1.1 lbs (499g)
Results per Page
Page 1/1

21:32:43 2/21/2017