Product Index > Fans, Thermal Management > AC Fans

Results: 2       2 Remaining
Voltage - Rated Air Flow Power (Watts) Operating Temperature
Clear Clear Clear Clear

   2 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19028312A Datasheet 19028312A - Comair Rotron CR137-ND FAN AXIAL 171.5X50.8MM PT77B3 273 - Immediate
67.32000 1 Patriot AC Active 230VAC Round - 171.5mm Dia 50.8mm 235.0 CFM (6.65m³/min) 0.772 in H2O (192.3 Pa) Ball Tubeaxial
-
54 dB(A) 30.0W 3400 RPM 2 Terminals
-
14 ~ 158°F (-10 ~ 70°C) UL 1.8 lbs (816.5g)
19028254A Datasheet 19028254A - Comair Rotron CR136-ND FAN AXIAL 171.5X50.8MM PT2B3 257 - Immediate
72.89000 1 Patriot AC Active 115VAC Round - 171.5mm Dia 50.8mm 230.0 CFM (6.51m³/min) 0.772 in H2O (192.3 Pa) Ball Tubeaxial
-
54 dB(A) 31W 3400 RPM 2 Terminals
-
-
UL 1.8 lbs (816.5g)
Results per Page
Page 1/1

02:42:30 1/24/2017