Product Index > Fans, Thermal Management > AC Fans

Results: 12       12 Remaining
Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19028420A Datasheet 19028420A - Comair Rotron CR132-ND FAN AXIAL 120X38MM 110VAC MX2B1 437 - Immediate
52.34000 1 Muffin XL AC Active 110VAC Square - 120mm L x 120mm H 38mm 100.0 CFM (2.80m³/min) 0.340 in H2O (84.7 Pa) Ball Tubeaxial
-
51 dB(A) 18.0W 3100 RPM 2 Terminals IP55 - Dust Protected, Water Resistant -40 ~ 176°F (-40 ~ 80°C) CE, cUL, UL 1 lb (453.59g)
19028422A Datasheet 19028422A - Comair Rotron CR130-ND FAN AXIAL 120X38MM 115VAC MX2B3 365 - Immediate
52.34000 1 Muffin XL AC Active 110VAC Square - 120mm L x 120mm H 38mm 100.0 CFM (2.80m³/min) 0.250 in H2O (62.3 Pa) Ball Tubeaxial
-
52 dB(A) 20.0W 2850 RPM 2 Terminals IP55 - Dust Protected, Water Resistant 32 ~ 158°F (0 ~ 70°C) CE, cUL, UL 1 lb (453.59g)
19028423A Datasheet 19028423A - Comair Rotron CR258-ND FAN AXIAL 119X39MM 230VAC MX3B3 235 - Immediate
52.34000 1 Muffin XL AC Active 230VAC Square - 119mm L x 119mm H 39mm 105.0 CFM (2.97m³/min) 0.223 in H2O (55.5 Pa) Ball Tubeaxial
-
47.6 dB(A) 16.0W 3100 RPM 2 Terminals
-
-
UL 1.3 lbs (589.7g)
19030389A Datasheet 19030389A - Comair Rotron CR553-ND FAN AXIAL 119X39MM 115VAC MX2B4 144 - Immediate
52.34000 1 Muffin XL AC Active 115VAC Square - 119mm L x 119mm H 39mm 105.0 CFM (2.97m³/min) 0.223 in H2O (55.5 Pa) Ball Tubeaxial
-
47.6 dB(A) 15.0W 3100 RPM 2 Wire Leads
-
-
UL 1.3 lbs (589.7g)
19028421A Datasheet 19028421A - Comair Rotron CR548-ND FAN AXIAL 120X38MM 220VAC MX3B1 127 - Immediate
52.34000 1 Muffin XL AC Active 220VAC Square - 120mm L x 120mm H 38mm 100.0 CFM (2.80m³/min) 0.340 in H2O (84.7 Pa) Ball Tubeaxial
-
51 dB(A) 18.0W 3100 RPM 2 Terminals IP55 - Dust Protected, Water Resistant -40 ~ 176°F (-40 ~ 80°C) CE, cUL, UL 1 lb (453.59g)
19028989A Datasheet 19028989A - Comair Rotron CR552-ND FAN AXIAL 119X39MM 230VAC MX77A2 400 - Immediate
41.20000
-
Muffin XL AC Obsolete 230VAC Square - 119mm L x 119mm H 39mm 105.0 CFM (2.97m³/min) 0.223 in H2O (55.5 Pa) Sleeve Tubeaxial
-
47.6 dB(A) 15.0W 2940 RPM 2 Wire Leads
-
-
-
1.3 lbs (589.7g)
19028527A Datasheet 19028527A - Comair Rotron CR551-ND FAN AXIAL 119X39MM 115VAC MX2A4 291 - Immediate
41.20000
-
Muffin XL AC Obsolete 115VAC Square - 119mm L x 119mm H 39mm 115.0 CFM (3.25m³/min)
-
Sleeve Tubeaxial
-
50 dB(A) 15.0W 3100 RPM 2 Wire Leads
-
-18.4 ~ 158°F (-28 ~ 70°C) CE, CSA, VDE, UL
-
19030519A Datasheet 19030519A - Comair Rotron CR554-ND FAN AXIAL 119X39MM 115VAC MX2B2 29 - Immediate
52.34000 1 Muffin XL AC Active 115VAC Square - 119mm L x 119mm H 39mm 105.0 CFM (2.97m³/min) 0.223 in H2O (55.5 Pa) Ball Tubeaxial
-
47.6 dB(A) 15.0W 3100 RPM 2 Wire Leads
-
-
UL 1.3 lbs (589.7g)
19028324A Datasheet 19028324A - Comair Rotron CR257-ND FAN AXIAL 119X39MM 230VAC MX3A3 58 - Immediate
41.20000
-
Muffin XL AC Obsolete 230VAC Square - 119mm L x 119mm H 39mm 105.0 CFM (2.97m³/min) 0.223 in H2O (55.5 Pa) Sleeve Tubeaxial
-
47.6 dB(A) 16.0W 3100 RPM 2 Terminals
-
-
-
1.3 lbs (589.7g)
19028316A Datasheet 19028316A - Comair Rotron CR126-ND FAN AXIAL 119X39MM 115VAC MX2A3 0
Obsolete
-
Muffin XL AC Obsolete 115VAC Square - 119mm L x 119mm H 39mm 105.0 CFM (2.97m³/min) 0.223 in H2O (55.5 Pa) Sleeve Tubeaxial
-
47.6 dB(A) 15.0W 3100 RPM 2 Terminals
-
-
-
1.3 lbs (589.7g)
19028318A Datasheet 19028318A - Comair Rotron CR128-ND FAN AXIAL 119X39MM 115VAC MX2A1 0
Obsolete
-
Muffin XL AC Obsolete 115VAC Square - 119mm L x 119mm H 39mm 105.0 CFM (2.97m³/min) 0.223 in H2O (55.5 Pa) Sleeve Tubeaxial
-
47.6 dB(A) 15.0W 3100 RPM 2 Terminals
-
-
-
1.3 lbs (589.7g)
19028326A Datasheet Photo Not Available CR550-ND FAN AXIAL 119.1X39.1MM MX3A1 0
Obsolete
-
Muffin XL AC Obsolete 230VAC Square - 119.1mm L x 119.1mm H 39.1mm 115.0 CFM (3.25m³/min) 0.223 in H2O (55.5 Pa) Ball Tubeaxial
-
50 dB(A) 16.0W 3100 RPM 2 Terminals
-
14 ~ 158°F (-10 ~ 70°C) UL 1.3 lbs (589.7g)
Results per Page
Page 1/1

16:07:29 2/27/2017