Product Index > Fans, Thermal Management > AC Fans

Results: 4       4 Remaining
Voltage - Rated Bearing Type
Clear Clear

   4 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19028021A Datasheet 19028021A - Comair Rotron CR122-ND FAN AXIAL 120X38MM 115VAC MU2A1 0
Obsolete
-
Muffin AC Obsolete 115VAC Square - 120mm L x 120mm H 38mm 102.0 CFM (2.88m³/min) 0.296 in H2O (73.7 Pa) Sleeve Tubeaxial
-
45.1 dB(A) 14.0W 3100 RPM 2 Terminals
-
-
-
1.1 lbs (499g)
19028023A Datasheet 19028023A - Comair Rotron CR123-ND FAN AXIAL 120X38MM 230VAC MU3A1 0
Obsolete
-
Muffin AC Obsolete 230VAC Square - 120mm L x 120mm H 38mm 102.0 CFM (2.88m³/min) 0.296 in H2O (73.7 Pa) Sleeve Tubeaxial
-
45.1 dB(A) 14.0W 3100 RPM 2 Terminals
-
-
-
1.1 lbs (499g)
19028027A Datasheet 19028027A - Comair Rotron CR124-ND FAN AXIAL 120X38MM 115VAC MU2B1 0
Obsolete
-
Muffin AC Obsolete 115VAC Square - 120mm L x 120mm H 38mm 102.0 CFM (2.88m³/min) 0.296 in H2O (73.7 Pa) Ball Tubeaxial
-
45.1 dB(A) 14.0W 3100 RPM 2 Terminals
-
-
-
1.1 lbs (499g)
19028029A Datasheet 19028029A - Comair Rotron CR125-ND FAN AXIAL 120X38MM 230VAC MU3B1 0
Obsolete
-
Muffin AC Obsolete 230VAC Square - 120mm L x 120mm H 38mm 102.0 CFM (2.88m³/min) 0.296 in H2O (73.7 Pa) Ball Tubeaxial
-
45.1 dB(A) 14.0W 3100 RPM 2 Terminals
-
-
-
1.1 lbs (499g)
Results per Page
Page 1/1

19:15:43 2/25/2017