Product Index > Fans, Thermal Management > AC Fans

Results: 2       2 Remaining
Voltage - Rated
Clear

   2 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19031842A Datasheet 19031842A - Comair Rotron CR311-ND FAN AXIAL 172X55MM 115VAC MA2B3 494 - Immediate
93.48000 1 Maltese AC Active 115VAC Rectangular/Rounded - 172mm L x 150mm H 55mm 300.0 CFM (8.50m³/min) 0.840 in H2O (209.2 Pa) Ball Tubeaxial
-
59 dB(A) 41.4W 3400 RPM 2 Terminals
-
14 ~ 158°F (-10 ~ 70°C) CE, cUL, UL 2.3 lbs (1kg)
19031844A Datasheet 19031844A - Comair Rotron CR312-ND FAN AXIAL 172X55MM 230VAC MA77B3 903 - Immediate
95.86000 1 Maltese AC Active 230VAC Rectangular/Rounded - 172mm L x 150mm H 55mm 300.0 CFM (8.50m³/min) 0.840 in H2O (209.2 Pa) Ball Tubeaxial
-
59 dB(A) 41.4W 3400 RPM 2 Terminals
-
14 ~ 158°F (-10 ~ 70°C) CE, cUL, UL 2.3 lbs (1kg)
Results per Page
Page 1/1

10:50:39 1/21/2017