Product Index > Fans, Thermal Management > AC Fans

Results: 2       2 Remaining
Voltage - Rated Air Flow Noise Power (Watts) Operating Temperature
Clear Clear Clear Clear Clear

   2 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19028245A Datasheet 19028245A - Comair Rotron CR134-ND FAN AXIAL 172X50.8MM 115V MR2B3 465 - Immediate
65.61000 1 Major AC Active 115VAC Rectangular/Rounded - 172mm L x 150mm H 50.8mm 235.0 CFM (6.65m³/min) 0.769 in H2O (191.5 Pa) Ball Tubeaxial
-
55.8 dB(A) 31W 3400 RPM 2 Terminals
-
14 ~ 158°F (-10 ~ 70°C) CE, UL 1.8 lbs (816.5g)
19028309A Datasheet 19028309A - Comair Rotron CR135-ND FAN AXIAL 172X50.8MM 230V MR77B3 393 - Immediate
75.45000 1 Major AC Active 230VAC Rectangular/Rounded - 172mm L x 150mm H 50.8mm 231.0 CFM (6.54m³/min) 0.769 in H2O (191.5 Pa) Ball Tubeaxial
-
56.6 dB(A) 30.0W 3400 RPM 2 Terminals
-
-
CE, UL 1.8 lbs (816.5g)
Results per Page
Page 1/1

17:04:11 1/20/2017