• Obsolete item.
Product Overview
Digi-Key Part Number CR310-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

19031660A

Description FAN AXIAL 172X55MM 230VAC FA77B3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Fans, Blowers, Impellers Catalog
PCN Part Number Multiple Devices 17/Jan/2013
Product Attributes Select All
Categories
Manufacturer

Comair Rotron

Series Falcon AC
Part Status Obsolete
Voltage - Rated 230VAC
Size / Dimension Round - 172mm Dia
Width 55mm
Air Flow 292.0 CFM (8.26m³/min)
Static Pressure 0.858 in H2O (213.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 56.6 dB(A)
Power (Watts) 41.4W
RPM 3400 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -
Approvals -
Weight 2.8 lbs (1.3kg)
Current Rating 0.180A
Voltage Range -
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 10
Other Names 031660
CR310
FA77B3

12:22:27 2/20/2017

Send Feedback