Product Index > Fans, Thermal Management > AC Fans

Results: 4       4 Remaining
Voltage - Rated Width Air Flow Power (Watts) Termination Operating Temperature
Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19020190A Datasheet 19020190A - Comair Rotron CR527-ND FAN AXIAL 254X89MM 230VAC CLE3L2 430 - Immediate
78.42000 1 Caravel AC Active 230VAC Round - 254mm Dia 88.9mm 550.0 CFM (15.58m³/min) 0.331 in H2O (82.4 Pa) Ball Tubeaxial
-
49.2 dB(A) 34W 1650 RPM 2 Wire Leads
-
-22 ~ 140°F (-30 ~ 60°C) CE, UL 4.4 lbs (2kg)
19020188A Datasheet 19020188A - Comair Rotron CR144-ND FAN AXIAL 254X89MM 115VAC CLE2L2 469 - Immediate
78.44000 1 Caravel AC Active 115VAC Round - 254mm Dia 89mm 550.0 CFM (15.58m³/min) 0.331 in H2O (82.4 Pa) Ball Tubeaxial
-
49.2 dB(A) 61W 1650 RPM 2 Wire Leads
-
-22 ~ 140°F (-30 ~ 60°C) CE, UL 4.4 lbs (2kg)
19020191A Datasheet 19020191A - Comair Rotron CR147-ND FAN AXIAL 254X89MM 230VAC CLE3T2 1,489 - Immediate
79.57000 1 Caravel AC Active 230VAC Round - 254mm Dia 89mm 525.0 CFM (14.86m³/min) 0.331 in H2O (82.4 Pa) Ball Tubeaxial
-
49.2 dB(A) 60W 1650 RPM 2 Terminals
-
-
CE, UL 4.4 lbs (2kg)
19020189A Datasheet 19020189A - Comair Rotron CR145-ND FAN AXIAL 254X89MM 115VAC CLE2T2 325 - Immediate
89.21000 1 Caravel AC Active 115VAC Round - 254mm Dia 89mm 550.0 CFM (15.58m³/min) 0.331 in H2O (82.4 Pa) Ball Tubeaxial
-
49.2 dB(A) 61W 1650 RPM 2 Terminals
-
-22 ~ 140°F (-30 ~ 60°C) CE, UL 4.4 lbs (2kg)
Results per Page
Page 1/1

03:26:46 1/23/2017