Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 49       49 Remaining
Packaging Part Status Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   49 Remaining

 
Series
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IXTP10P50P Datasheet IXTP10P50P - IXYS IXTP10P50P-ND MOSFET P-CH 500V 10A TO-220 2,300 - Immediate
5.04000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 500V 10A (Tc) 10V 4V @ 250µA 50nC @ 10V 2840pF @ 25V ±20V
-
300W (Tc) 1 Ohm @ 5A, 10V -55°C ~ 150°C (TJ) Through Hole TO-220AB TO-220-3
IXTA10P50PTRL Datasheet IXTA10P50PTRL - IXYS IXTA10P50PTRLTR-ND MOSFET P-CH 500V 10A TO-263AA 1,600 - Immediate
2.77500 800 Tape & Reel (TR)?
Alternate Packaging
PolarP™ Active P-Channel MOSFET (Metal Oxide) 500V 10A (Tc) 10V 4V @ 250µA 50nC @ 10V 2840pF @ 25V ±20V
-
300W (Tc) 1 Ohm @ 5A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-263 (IXTA) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IXTA10P50PTRL Datasheet IXTA10P50PTRL - IXYS IXTA10P50PTRLCT-ND MOSFET P-CH 500V 10A TO-263AA 1,844 - Immediate
5.34000 1 Cut Tape (CT)?
Alternate Packaging
PolarP™ Active P-Channel MOSFET (Metal Oxide) 500V 10A (Tc) 10V 4V @ 250µA 50nC @ 10V 2840pF @ 25V ±20V
-
300W (Tc) 1 Ohm @ 5A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-263 (IXTA) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IXTA10P50PTRL Datasheet IXTA10P50PTRL - IXYS IXTA10P50PTRLDKR-ND MOSFET P-CH 500V 10A TO-263AA 1,844 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PolarP™ Active P-Channel MOSFET (Metal Oxide) 500V 10A (Tc) 10V 4V @ 250µA 50nC @ 10V 2840pF @ 25V ±20V
-
300W (Tc) 1 Ohm @ 5A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-263 (IXTA) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IXTA10P50P Datasheet IXTA10P50P - IXYS IXTA10P50P-ND MOSFET P-CH 500V 10A TO-263 1,694 - Immediate
5.18000 1 Tube?
Alternate Packaging
PolarP™ Active P-Channel MOSFET (Metal Oxide) 500V 10A (Tc) 10V 4V @ 250µA 50nC @ 10V 2840pF @ 25V ±20V
-
300W (Tc) 1 Ohm @ 5A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-263 (IXTA) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IXTP26P20P Datasheet IXTP26P20P - IXYS IXTP26P20P-ND MOSFET P-CH 200V 26A TO-220 3,575 - Immediate
5.32000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 200V 26A (Tc) 10V 4V @ 250µA 56nC @ 10V 2740pF @ 25V ±20V
-
300W (Tc) 170 mOhm @ 13A, 10V -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
IXTQ52P10P Datasheet IXTQ52P10P - IXYS IXTQ52P10P-ND MOSFET P-CH 100V 52A TO-3P 1,439 - Immediate
5.68000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 100V 52A (Tc) 10V 4.5V @ 250µA 60nC @ 10V 2845pF @ 25V ±20V
-
300W (Tc) 50 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Through Hole TO-3P TO-3P-3, SC-65-3
IXTH48P20P Datasheet IXTH48P20P - IXYS IXTH48P20P-ND MOSFET P-CH 200V 48A TO-247 1,885 - Immediate
8.88000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 200V 48A (Tc) 10V 4.5V @ 250µA 103nC @ 10V 5400pF @ 25V ±20V
-
462W (Tc) 85 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXTH90P10P Datasheet IXTH90P10P - IXYS IXTH90P10P-ND MOSFET P-CH 100V 90A TO-247 1,720 - Immediate
8.88000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 100V 90A (Tc) 10V 4V @ 250µA 120nC @ 10V 5800pF @ 25V ±20V
-
462W (Tc) 25 mOhm @ 45A, 10V -55°C ~ 175°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXTH16P60P Datasheet IXTH16P60P - IXYS IXTH16P60P-ND MOSFET P-CH 600V 16A TO-247 346 - Immediate
8.88000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 600V 16A (Tc) 10V 4.5V @ 250µA 92nC @ 10V 5120pF @ 25V ±20V
-
460W (Tc) 720 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXTH20P50P Datasheet IXTH20P50P - IXYS IXTH20P50P-ND MOSFET P-CH 500V 20A TO-247 318 - Immediate
8.88000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 500V 20A (Tc) 10V 4V @ 250µA 103nC @ 10V 5120pF @ 25V ±20V
-
460W (Tc) 450 mOhm @ 10A, 10V -55°C ~ 150°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXTX40P50P Datasheet IXTX40P50P - IXYS IXTX40P50P-ND MOSFET P-CH 500V 40A PLUS247 380 - Immediate
15.47000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 500V 40A (Tc) 10V 4V @ 1mA 205nC @ 10V 11500pF @ 25V ±20V
-
890W (Tc) 230 mOhm @ 20A, 10V -55°C ~ 150°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXTK40P50P Datasheet IXTK40P50P - IXYS IXTK40P50P-ND MOSFET P-CH 500V 40A TO-264 461 - Immediate
15.62000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 500V 40A (Tc) 10V 4V @ 1mA 205nC @ 10V 11500pF @ 25V ±20V
-
890W (Tc) 230 mOhm @ 20A, 10V -55°C ~ 150°C (TJ) Through Hole TO-264 (IXTK) TO-264-3, TO-264AA
IXTK170P10P Datasheet IXTK170P10P - IXYS IXTK170P10P-ND MOSFET P-CH 100V 170A TO-264 256 - Immediate
15.62000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 100V 170A (Tc) 10V 4V @ 1mA 240nC @ 10V 12600pF @ 25V ±20V
-
890W (Tc) 12 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Through Hole TO-264 (IXTK) TO-264-3, TO-264AA
IXTK90P20P Datasheet IXTK90P20P - IXYS IXTK90P20P-ND MOSFET P-CH 200V 90A TO-264 103 - Immediate
15.62000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 200V 90A (Tc) 10V 4V @ 1mA 205nC @ 10V 12000pF @ 25V ±20V
-
890W (Tc) 44 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Through Hole TO-264 (IXTK) TO-264-3, TO-264AA
IXTA36P15P Datasheet IXTA36P15P - IXYS IXTA36P15P-ND MOSFET P-CH 150V 36A TO-263 179 - Immediate
5.18000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 150V 36A (Tc) 10V 4.5V @ 250µA 55nC @ 10V 3100pF @ 25V ±20V
-
300W (Tc) 110 mOhm @ 18A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-263 (IXTA) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IXTH26P20P Datasheet IXTH26P20P - IXYS IXTH26P20P-ND MOSFET P-CH 200V 26A TO-247 180 - Immediate
6.38000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 200V 26A (Tc) 10V 4V @ 250µA 56nC @ 10V 2740pF @ 25V ±20V
-
300W (Tc) 170 mOhm @ 13A, 10V -55°C ~ 175°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXTH10P50P Datasheet IXTH10P50P - IXYS IXTH10P50P-ND MOSFET P-CH 500V 10A TO-247 124 - Immediate
6.38000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 500V 10A (Tc) 10V 4V @ 250µA 50nC @ 10V 2840pF @ 25V ±20V
-
300W (Tc) 1 Ohm @ 5A, 10V -55°C ~ 150°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXTT90P10P Datasheet IXTT90P10P - IXYS IXTT90P10P-ND MOSFET P-CH 100V 90A TO-268 540 - Immediate
10.00000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 100V 90A (Tc) 10V 4V @ 250µA 120nC @ 10V 5800pF @ 25V ±20V
-
462W (Tc) 25 mOhm @ 45A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-268 TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
IXTT48P20P Datasheet IXTT48P20P - IXYS IXTT48P20P-ND MOSFET P-CH 200V 48A TO-268 383 - Immediate
10.00000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 200V 48A (Tc) 10V 4.5V @ 250µA 103nC @ 10V 5400pF @ 25V ±20V
-
462W (Tc) 85 mOhm @ 24A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-268 TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
IXTT16P60P Datasheet IXTT16P60P - IXYS IXTT16P60P-ND MOSFET P-CH 600V 16A TO-268 112 - Immediate
10.00000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 600V 16A (Tc) 10V 4.5V @ 250µA 92nC @ 10V 5120pF @ 25V ±20V
-
460W (Tc) 720 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Surface Mount TO-268 TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
IXTR170P10P Datasheet IXTR170P10P - IXYS IXTR170P10P-ND MOSFET P-CH 100V 108A ISOPLUS247 167 - Immediate
17.01000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 100V 108A (Tc) 10V 4V @ 1mA 240nC @ 10V 12600pF @ 25V ±20V
-
312W (Tc) 13 mOhm @ 85A, 10V -55°C ~ 150°C (TJ) Through Hole ISOPLUS247™ ISOPLUS247™
IXTR48P20P Datasheet IXTR48P20P - IXYS IXTR48P20P-ND MOSFET P-CH 200V 30A ISOPLUS247 30 - Immediate
10.95000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 200V 30A (Tc) 10V 4.5V @ 250µA 103nC @ 10V 5400pF @ 25V ±20V
-
190W (Tc) 93 mOhm @ 24A, 10V -55°C ~ 150°C (TJ) Through Hole ISOPLUS247™ ISOPLUS247™
IXTX90P20P Datasheet IXTX90P20P - IXYS IXTX90P20P-ND MOSFET P-CH 200V 90A PLUS247 74 - Immediate
15.47000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 200V 90A (Tc) 10V 4V @ 1mA 205nC @ 10V 12000pF @ 25V ±20V
-
890W (Tc) 44 mOhm @ 22A, 10V -55°C ~ 150°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXTN40P50P Datasheet IXTN40P50P - IXYS IXTN40P50P-ND MOSFET P-CH 500V 40A SOT227 20 - Immediate
26.00000 1 Tube? PolarP™ Active P-Channel MOSFET (Metal Oxide) 500V 40A 10V 4V @ 1mA 205nC @ 10V 11500pF @ 25V ±20V
-
890W (Tc) 230 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
Results per Page
Page 1/2
|< < 1 2 >|

07:07:06 1/19/2017