Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 18       18 Remaining
Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power Dissipation (Max) Rds On (Max) @ Id, Vgs Mounting Type Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   18 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IXFN80N50P Datasheet IXFN80N50P - IXYS IXFN80N50P-ND MOSFET N-CH 500V 66A SOT-227 203 - Immediate
24.22000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 500V 66A 10V 5V @ 8mA 195nC @ 10V 12700pF @ 25V ±30V
-
700W (Tc) 65 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXFN60N80P Datasheet IXFN60N80P - IXYS IXFN60N80P-ND MOSFET N-CH 800V 53A SOT-227B 450 - Immediate
28.10000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 800V 53A 10V 5V @ 8mA 250nC @ 10V 18000pF @ 25V ±30V
-
1040W (Tc) 140 mOhm @ 30A, 10V -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXFN82N60P Datasheet IXFN82N60P - IXYS IXFN82N60P-ND MOSFET N-CH 600V 72A SOT-227B 351 - Immediate
29.04000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 600V 72A 10V 5V @ 8mA 240nC @ 10V 23000pF @ 25V ±30V
-
1040W (Tc) 75 mOhm @ 41A, 10V -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXTH26N60P Datasheet IXTH26N60P - IXYS IXTH26N60P-ND MOSFET N-CH 600V 26A TO-247 247 - Immediate
6.25000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 600V 26A (Tc) 10V 5V @ 250µA 72nC @ 10V 4150pF @ 25V ±30V
-
460W (Tc) 270 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXFN64N60P Datasheet IXFN64N60P - IXYS IXFN64N60P-ND MOSFET N-CH 600V 50A SOT-227 231 - Immediate
23.82000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 600V 50A 10V 5V @ 8mA 200nC @ 10V 12000pF @ 25V ±30V
-
700W (Tc) 96 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXFN100N50P Datasheet IXFN100N50P - IXYS IXFN100N50P-ND MOSFET N-CH 500V 90A SOT-227B 77 - Immediate
29.04000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 500V 90A 10V 5V @ 8mA 240nC @ 10V 20000pF @ 25V ±30V
-
1040W (Tc) 49 mOhm @ 50A, 10V -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXTA8N50P Datasheet IXTA8N50P - IXYS IXTA8N50P-ND MOSFET N-CH 500V 8A D2-PAK 536 - Immediate
2.42000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 500V 8A (Tc) 10V 5.5V @ 100µA 20nC @ 10V 1050pF @ 25V ±30V
-
150W (Tc) 800 mOhm @ 4A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-263 (IXTA) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IXFN64N50P Datasheet IXFN64N50P - IXYS IXFN64N50P-ND MOSFET N-CH 500V 61A SOT-227 40 - Immediate
20.24000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 500V 61A 10V 5.5V @ 8mA 150nC @ 10V 8700pF @ 25V ±30V
-
700W (Tc) 85 mOhm @ 32A, 10V -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXFN48N60P Datasheet IXFN48N60P - IXYS IXFN48N60P-ND MOSFET N-CH 600V 40A SOT-227 30 - Immediate
20.24000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 600V 40A 10V 5.5V @ 8mA 150nC @ 10V 8860pF @ 25V ±30V
-
625W (Tc) 140 mOhm @ 4A, 10V -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXTY1R4N60P Datasheet IXTY1R4N60P - IXYS IXTY1R4N60P-ND MOSFET N-CH 600V 1.4A D-PAK 536 - Immediate
1.19000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 600V 1.4A (Tc) 10V 5.5V @ 25µA 5.2nC @ 10V 140pF @ 25V ±30V
-
50W (Tc) 9 Ohm @ 700mA, 10V -55°C ~ 150°C (TJ) Surface Mount TO-252, (D-Pak) TO-252-3, DPak (2 Leads + Tab), SC-63
IXTQ22N50P Datasheet IXTQ22N50P - IXYS IXTQ22N50P-ND MOSFET N-CH 500V 22A TO-3P 27 - Immediate
4.26000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 500V 22A (Tc) 10V 5.5V @ 250µA 50nC @ 10V 2630pF @ 25V ±30V
-
350W (Tc) 270 mOhm @ 11A, 10V -55°C ~ 150°C (TJ) Through Hole TO-3P TO-3P-3, SC-65-3
IXTQ26N50P Datasheet IXTQ26N50P - IXYS IXTQ26N50P-ND MOSFET N-CH 500V 26A TO-3P 37 - Immediate
5.49000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 500V 26A (Tc) 10V 5.5V @ 250µA 65nC @ 10V 3600pF @ 25V ±30V
-
400W (Tc) 230 mOhm @ 13A, 10V -55°C ~ 150°C (TJ) Through Hole TO-3P TO-3P-3, SC-65-3
IXTQ36N50P Datasheet IXTQ36N50P - IXYS IXTQ36N50P-ND MOSFET N-CH 500V 36A TO-3P 30 - Immediate
6.90000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 500V 36A (Tc) 10V 5V @ 250µA 85nC @ 10V 5500pF @ 25V ±30V
-
540W (Tc) 170 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Through Hole TO-3P TO-3P-3, SC-65-3
IXTH30N60P Datasheet IXTH30N60P - IXYS IXTH30N60P-ND MOSFET N-CH 600V 30A TO-247 46 - Immediate
7.28000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 600V 30A (Tc) 10V 5V @ 250µA 82nC @ 10V 5050pF @ 25V ±30V
-
540W (Tc) 240 mOhm @ 15A, 10V -55°C ~ 150°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXTP16N50P Datasheet IXTP16N50P - IXYS IXTP16N50P-ND MOSFET N-CH 500V 16A TO-220 34 - Immediate
3.25000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 500V 16A (Tc) 10V 5.5V @ 250µA 43nC @ 10V 2250pF @ 25V ±30V
-
300W (Tc) 400 mOhm @ 8A, 10V -55°C ~ 150°C (TJ) Through Hole TO-220AB TO-220-3
IXTH30N50P Datasheet IXTH30N50P - IXYS IXTH30N50P-ND MOSFET N-CH 500V 30A TO-247 26 - Immediate
6.25000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 500V 30A (Tc) 10V 5V @ 250µA 70nC @ 10V 4150pF @ 25V ±30V
-
460W (Tc) 200 mOhm @ 15A, 10V -55°C ~ 150°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXFH26N60P Datasheet IXFH26N60P - IXYS IXFH26N60P-ND MOSFET N-CH 600V 26A TO-247 11 - Immediate
6.30000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 600V 26A (Tc) 10V 5V @ 4mA 72nC @ 10V 4150pF @ 25V ±30V
-
460W (Tc) 270 mOhm @ 500mA, 10V -55°C ~ 150°C (TJ) Through Hole TO-247AD (IXFH) TO-247-3
IXTT30N50P Datasheet IXTT30N50P - IXYS IXTT30N50P-ND MOSFET N-CH 500V 30A TO-268 D3 25 - Immediate
7.98000 1 Tube? PolarHV™ Active N-Channel MOSFET (Metal Oxide) 500V 30A (Tc) 10V 5V @ 250µA 70nC @ 10V 4150pF @ 25V ±30V
-
460W (Tc) 200 mOhm @ 15A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-268 TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
Results per Page
Page 1/1

09:23:20 2/21/2017