Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 12       12 Remaining
Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IXTP36N30P Datasheet IXTP36N30P - IXYS IXTP36N30P-ND MOSFET N-CH 300V 36A TO-220 1,180 - Immediate
3.36000 1 Tube? PolarHT™ Active N-Channel MOSFET (Metal Oxide) 300V 36A (Tc) 10V 5.5V @ 250µA 70nC @ 10V 2250pF @ 25V ±30V
-
300W (Tc) 110 mOhm @ 18A, 10V -55°C ~ 150°C (TJ) Through Hole TO-220AB TO-220-3
IXTK180N15P Datasheet IXTK180N15P - IXYS IXTK180N15P-ND MOSFET N-CH 150V 180A TO-264 878 - Immediate
11.02000 1 Tube? PolarHT™ Active N-Channel MOSFET (Metal Oxide) 150V 180A (Tc) 10V 5V @ 500µA 240nC @ 10V 7000pF @ 25V ±20V
-
800W (Tc) 10 mOhm @ 90A, 10V -55°C ~ 175°C (TJ) Through Hole TO-264 (IXTK) TO-264-3, TO-264AA
IXTA36N30P Datasheet IXTA36N30P - IXYS IXTA36N30P-ND MOSFET N-CH 300V 36A TO-263 165 - Immediate
3.47000 1 Tube? PolarHT™ Active N-Channel MOSFET (Metal Oxide) 300V 36A (Tc) 10V 5.5V @ 250µA 70nC @ 10V 2250pF @ 25V ±30V
-
300W (Tc) 110 mOhm @ 18A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-263 (IXTA) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IXTQ52N30P Datasheet IXTQ52N30P - IXYS IXTQ52N30P-ND MOSFET N-CH 300V 52A TO-3P 217 - Immediate
5.26000 1 Tube? PolarHT™ Active N-Channel MOSFET (Metal Oxide) 300V 52A (Tc) 10V 5V @ 250µA 110nC @ 10V 3490pF @ 25V ±20V
-
400W (Tc) 66 mOhm @ 26A, 10V -55°C ~ 150°C (TJ) Through Hole TO-3P TO-3P-3, SC-65-3
IXTK120N25P Datasheet IXTK120N25P - IXYS IXTK120N25P-ND MOSFET N-CH 250V 120A TO-264 52 - Immediate
12.20000 1 Tube? PolarHT™ Active N-Channel MOSFET (Metal Oxide) 250V 120A (Tc) 10V 5V @ 500µA 185nC @ 10V 8000pF @ 25V ±20V
-
700W (Tc) 24 mOhm @ 60A, 10V -55°C ~ 175°C (TJ) Through Hole TO-264 (IXTK) TO-264-3, TO-264AA
IXFN180N15P Datasheet IXFN180N15P - IXYS IXFN180N15P-ND MOSFET N-CH 150V 150A SOT-227B 73 - Immediate
21.32000 1 Tube? PolarHT™ Active N-Channel MOSFET (Metal Oxide) 150V 150A 10V 5V @ 4mA 240nC @ 10V 7000pF @ 25V ±20V
-
680W (Tc) 11 mOhm @ 90A, 10V -55°C ~ 175°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXTT140N10P Datasheet IXTT140N10P - IXYS IXTT140N10P-ND MOSFET N-CH 100V 140A TO-268 29 - Immediate
7.40000 1 Tube? PolarHT™ Active N-Channel MOSFET (Metal Oxide) 100V 140A (Tc) 10V, 15V 5V @ 250µA 155nC @ 10V 4700pF @ 25V ±20V
-
600W (Tc) 11 mOhm @ 70A, 10V -55°C ~ 175°C (TJ) Surface Mount TO-268 TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
IXTQ88N30P Datasheet IXTQ88N30P - IXYS IXTQ88N30P-ND MOSFET N-CH 300V 88A TO-3P 45 - Immediate
9.15000 1 Tube? PolarHT™ Active N-Channel MOSFET (Metal Oxide) 300V 88A (Tc) 10V 5V @ 250µA 180nC @ 10V 6300pF @ 25V ±20V
-
600W (Tc) 40 mOhm @ 44A, 10V -55°C ~ 150°C (TJ) Through Hole TO-3P TO-3P-3, SC-65-3
IXTH88N30P Datasheet IXTH88N30P - IXYS IXTH88N30P-ND MOSFET N-CH 300V 88A TO-247 61 - Immediate
9.53000 1 Tube? PolarHT™ Active N-Channel MOSFET (Metal Oxide) 300V 88A (Tc) 10V 5V @ 250µA 180nC @ 10V 6300pF @ 25V ±20V
-
600W (Tc) 40 mOhm @ 44A, 10V -55°C ~ 150°C (TJ) Through Hole TO-247 (IXTH) TO-247-3
IXTQ36N30P Datasheet IXTQ36N30P - IXYS IXTQ36N30P-ND MOSFET N-CH 300V 36A TO-3P 18 - Immediate
3.75000 1 Tube? PolarHT™ Active N-Channel MOSFET (Metal Oxide) 300V 36A (Tc) 10V 5.5V @ 250µA 70nC @ 10V 2250pF @ 25V ±30V
-
300W (Tc) 110 mOhm @ 18A, 10V -55°C ~ 150°C (TJ) Through Hole TO-3P TO-3P-3, SC-65-3
IXTT82N25P Datasheet IXTT82N25P - IXYS IXTT82N25P-ND MOSFET N-CH 250V 82A TO-268 20 - Immediate
7.40000 1 Tube? PolarHT™ Active N-Channel MOSFET (Metal Oxide) 250V 82A (Tc) 10V 5V @ 250µA 142nC @ 10V 4800pF @ 25V ±20V
-
500W (Tc) 35 mOhm @ 41A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-268 TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
IXFN140N20P Datasheet IXFN140N20P - IXYS IXFN140N20P-ND MOSFET N-CH 200V 115A SOT227B 10 - Immediate
21.32000 1 Tube? PolarHT™ Active N-Channel MOSFET (Metal Oxide) 200V 115A 10V, 15V 5V @ 4mA 240nC @ 10V 7500pF @ 25V ±20V
-
680W (Tc) 18 mOhm @ 70A, 10V -55°C ~ 175°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
Results per Page
Page 1/1

15:04:42 2/21/2017