Product Index > Cables, Wires > Single Conductor Cables (Hook-Up Wire)

Results: 11       11 Remaining
Length Jacket Color
Clear Clear

   11 Remaining
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
Series Part Status Cable Type Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Jacket (Insulation) Thickness Length Voltage Operating Temperature Jacket Color Ratings Features
   
3080 BK005 Datasheet 3080 BK005 - Alpha Wire A3080B-100-ND HOOK-UP STRND 12AWG BLACK 100' 29 - Immediate
53 - Factory Stock
?
224.09000 1 3080 Active Hook-Up 12 AWG 65/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm) 0.032" (0.81mm) 100.0' (30.5m) 600V -40°C ~ 105°C Black ISO 10993, UL Style 1015/1230 Biological Compatibility
3080 RD005 Datasheet 3080 RD005 - Alpha Wire A3080R-100-ND HOOK-UP STRND 12AWG RED 100' 26 - Immediate
55 - Factory Stock
?
224.09000 1 3080 Active Hook-Up 12 AWG 65/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm) 0.032" (0.81mm) 100.0' (30.5m) 600V -40°C ~ 105°C Red ISO 10993, UL Style 1015/1230 Biological Compatibility
3080 WH005 Datasheet 3080 WH005 - Alpha Wire A3080W-100-ND HOOK-UP STRND 12AWG WHITE 100' 8 - Immediate
21 - Factory Stock
?
224.09000 1 3080 Active Hook-Up 12 AWG 65/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm) 0.032" (0.81mm) 100.0' (30.5m) 600V -40°C ~ 105°C White ISO 10993, UL Style 1015/1230 Biological Compatibility
3080 GR005 Datasheet 3080 GR005 - Alpha Wire A3080G-100-ND HOOK-UP STRND 12AWG GREEN 100' 4 - Immediate
15 - Factory Stock
?
224.09000 1 3080 Active Hook-Up 12 AWG 65/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm) 0.032" (0.81mm) 100.0' (30.5m) 600V -40°C ~ 105°C Green ISO 10993, UL Style 1015/1230 Biological Compatibility
3080 BL005 Datasheet 3080 BL005 - Alpha Wire A3080L-100-ND HOOK-UP STRND 12AWG BLUE 100' 4 - Immediate
4 - Factory Stock
?
224.09000 1 3080 Active Hook-Up 12 AWG 65/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm) 0.032" (0.81mm) 100.0' (30.5m) 600V -40°C ~ 105°C Blue ISO 10993, UL Style 1015/1230 Biological Compatibility
3080 BR005 Datasheet 3080 BR005 - Alpha Wire A3080N-100-ND HOOK-UP STRND 12AWG BROWN 100' 3 - Immediate
224.09000 1 3080 Active Hook-Up 12 AWG 65/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm) 0.032" (0.81mm) 100.0' (30.5m) 600V -40°C ~ 105°C Brown ISO 10993, UL Style 1015/1230 Biological Compatibility
3080 YL005 Datasheet 3080 YL005 - Alpha Wire A3080Y-100-ND HOOK-UP STRND 12AWG YELLOW 100' 4 - Immediate
4 - Factory Stock
?
224.09000 1 3080 Active Hook-Up 12 AWG 65/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm) 0.032" (0.81mm) 100.0' (30.5m) 600V -40°C ~ 105°C Yellow ISO 10993, UL Style 1015/1230 Biological Compatibility
3080 OR005 Datasheet 3080 OR005 - Alpha Wire A3080A-100-ND HOOK-UP STRND 12AWG ORANGE 100' 4 - Immediate
224.09000 1 3080 Active Hook-Up 12 AWG 65/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm) 0.032" (0.81mm) 100.0' (30.5m) 600V -40°C ~ 105°C Orange ISO 10993, UL Style 1015/1230 Biological Compatibility
3080 RD001 Datasheet 3080 RD001 - Alpha Wire A3080R-1000-ND HOOK-UP STRND 12AWG RED 1000' 4 - Immediate
3 - Factory Stock
?
1,074.29000 1 3080 Active Hook-Up 12 AWG 65/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm) 0.032" (0.81mm) 1000' (304.80m) 600V -40°C ~ 105°C Red ISO 10993, UL Style 1015/1230 Biological Compatibility
3080 BK001 Datasheet 3080 BK001 - Alpha Wire A3080B-1000-ND HOOK-UP STRND 12AWG BLACK 1000' 2 - Immediate
8 - Factory Stock
?
1,074.29000 1 3080 Active Hook-Up 12 AWG 65/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm) 0.032" (0.81mm) 1000' (304.80m) 600V -40°C ~ 105°C Black ISO 10993, UL Style 1015/1230 Biological Compatibility
3080 WH001 Datasheet 3080 WH001 - Alpha Wire A3080W-1000-ND HOOK-UP STRND 12AWG WHITE 1000' 2 - Immediate
15 - Factory Stock
?
1,074.29000 1 3080 Active Hook-Up 12 AWG 65/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm) 0.032" (0.81mm) 1000' (304.80m) 600V -40°C ~ 105°C White ISO 10993, UL Style 1015/1230 Biological Compatibility
Results per Page
Page 1/1

12:01:09 1/21/2017