Add To Favorites
Product Overview
Digi-Key Part Number ED90413-ND
Quantity Available 7,689
Can ship immediately
Manufacturer

Manufacturer Part Number

9083-0-00-15-00-00-38-0

Description CONN PC PIN CIRC 0.012DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.012" (0.30mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Online Catalog Nail Head Type
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 9083
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End, Nail Head
Pin Size - Above Flange 0.012" (0.30mm) Dia
Pin Size - Below Flange -
Length Above Flange 0.145" (3.68mm)
Length Below Flange -
Length - Overall 0.153" (3.89mm)
Flange Diameter 0.040" (1.02mm)
Mounting Hole Diameter 0.016" (0.41mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 9.083E+15
9083000150000380
ED90413

21:13:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.64000 6.40
25 0.54840 13.71
50 0.49360 24.68
100 0.42960 42.96
250 0.36560 91.40
500 0.34732 173.66
1,000 0.31076 310.76
2,500 0.24678 616.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback