Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 2       2 Remaining
Contact Finish Thickness
Clear

   2 Remaining
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
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
8086-0-00-21-00-00-33-0 Datasheet 8086-0-00-21-00-00-33-0 - Mill-Max Manufacturing Corp. ED90597-ND CONN PC PIN CIRC 0.075DIA GOLD 10,054 - Immediate
1.49000 1 Bulk? 8086 Active PC Pin Single End, Nail Head 0.075" (1.91mm) Dia
-
0.300" (7.62mm)
-
0.325" (8.26mm) 0.187" (4.75mm) 0.079" (2.01mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
8086-0-00-15-00-00-33-0 Datasheet 8086-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90410-ND CONN PC PIN CIRC 0.075DIA GOLD 1,899 - Immediate
1.31000 1 Bulk? 8086 Active PC Pin Single End, Nail Head 0.075" (1.91mm) Dia
-
0.300" (7.62mm)
-
0.325" (8.26mm) 0.187" (4.75mm) 0.079" (2.01mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
Results per Page
Page 1/1

16:02:15 1/19/2017