Add To Favorites
Product Overview
Digi-Key Part Number ED90408-ND
Quantity Available 5,978
Can ship immediately
Manufacturer

Manufacturer Part Number

6092-0-00-15-00-00-33-0

Description CONN PC PIN CIRC 0.040DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Online Catalog Nail Head Type
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 6092
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End, Nail Head
Pin Size - Above Flange 0.040" (1.02mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.590" (14.99mm)
Length - Below Flange -
Length - Overall 0.610" (15.50mm)
Flange Diameter 0.078" (1.98mm)
Mounting Hole Diameter 0.044" (1.12mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 6.092E+15
6092000150000330
ED90408

12:42:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.75900 7.59
25 0.70760 17.69
50 0.64320 32.16
100 0.57890 57.89
250 0.48888 122.22
500 0.46314 231.57
1,000 0.41168 411.68
2,500 0.34221 855.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback