Add To Favorites
Product Overview
Digi-Key Part Number ED90407-ND
Quantity Available 12,321
Can ship immediately
Manufacturer

Manufacturer Part Number

5240-0-00-15-00-00-33-0

Description CONN PC PIN CIRC 0.025DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Online Catalog Nail Head Type
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 5240
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End, Nail Head
Pin Size - Above Flange 0.025" (0.64mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.232" (5.89mm)
Length - Below Flange -
Length - Overall 0.240" (6.10mm)
Flange Diameter 0.062" (1.57mm)
Mounting Hole Diameter 0.029" (0.74mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 5.24E+15
5240000150000330
ED90407

17:47:08 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.64300 6.43
25 0.55120 13.78
50 0.49600 24.80
100 0.43170 43.17
250 0.36740 91.85
500 0.34904 174.52
1,000 0.31229 312.29
2,500 0.24800 619.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback