Product Index > Connectors, Interconnects > Terminals - Wire to Board Connectors

Results: 4       4 Remaining
Packaging Hole Diameter Insulation Diameter Wire Gauge
Clear Clear Clear Clear

   4 Remaining
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
Packaging Series Part Status Terminal Type Hole Diameter Insulation Diameter Length - Overall Wire Gauge Contact Material Contact Finish
   
0002092105 Datasheet 0002092105 - Molex, LLC WM9120TR-ND CONN TERM WTB 16-18AWG TIN 25,000 - Immediate
0.02808 5,000 Tape & Reel (TR)?
Alternate Packaging
4706 Active Through Board, Locking 0.098" (2.49mm) 0.120" ~ 0.140" (3.05mm ~ 3.56mm) 0.302" (7.67mm) 16-18 AWG Brass Tin
0002092105 Datasheet 0002092105 - Molex, LLC WM9120CT-ND CONN TERM WTB 16-18AWG TIN 29,648 - Immediate
0.10000 1 Cut Tape (CT)?
Alternate Packaging
4706 Active Through Board, Locking 0.098" (2.49mm) 0.120" ~ 0.140" (3.05mm ~ 3.56mm) 0.302" (7.67mm) 16-18 AWG Brass Tin
0002072101 Datasheet 0002072101 - Molex, LLC WM9119TR-ND CONN TERM WTB 18-24AWG TIN 25,000 - Immediate
0.02268 5,000 Tape & Reel (TR)?
Alternate Packaging
4706 Active Through Board, Locking 0.075" (1.91mm) 0.120" (3.05mm) 0.302" (7.67mm) 18-24 AWG Brass Tin
0002072101 Datasheet 0002072101 - Molex, LLC WM9119CT-ND CONN TERM WTB 18-24AWG TIN 26,415 - Immediate
0.10000 1 Cut Tape (CT)?
Alternate Packaging
4706 Active Through Board, Locking 0.075" (1.91mm) 0.120" (3.05mm) 0.302" (7.67mm) 18-24 AWG Brass Tin
Results per Page
Page 1/1

16:16:49 2/27/2017