Product Index > Optoelectronics > Display Modules - LCD, OLED Character and Numeric

Results: 3       3 Remaining
Display Mode Voltage - Supply Operating Temperature
Clear Clear Clear

   3 Remaining
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
Series Part Status Number of Characters Display Format Character Format Display Type Display Mode Character Size Outline L x W x H Viewing Area Backlight Voltage - Supply Dot Size Interface Operating Temperature Text Color Background Color
   
VIM-878-DP-FC-S-LV Datasheet VIM-878-DP-FC-S-LV - Varitronix 153-1113-ND LCD 14SEG 8DIG 0.275" TRANSF STD 1,848 - Immediate
4.38000 1 VIM-878 Active 8 8 x 1 14-Segment TN - Twisted Nematic Transflective 7.00mm H x 4.00mm W 52.00mm x 22.00mm x 2.80mm 48.00mm L x 13.00mm W Without Backlight 3 V ~ 4.6 V
-
-
0°C ~ 50°C
-
-
VIM-878-DP-RC-S-LV Datasheet VIM-878-DP-RC-S-LV - Varitronix 153-1115-ND LCD 8-CHAR 14-SEG 0.275" REFL 1,536 - Immediate
4.38000 1 VIM-878 Active 8 8 x 1 14-Segment TN - Twisted Nematic Reflective 7.00mm H x 4.00mm W 52.00mm x 22.00mm x 2.80mm 48.00mm L x 13.00mm W Without Backlight 3.3V
-
-
0°C ~ 50°C
-
-
VIM-878-DP-RC-S-HV Datasheet VIM-878-DP-RC-S-HV - Varitronix 153-1114-ND LCD 8-CHAR 14-SEG 0.275" REFL HV 1,259 - Immediate
4.38000 1 VIM-878 Active 8 8 x 1 14-Segment TN - Twisted Nematic Reflective 7.00mm H x 4.00mm W 52.00mm x 22.00mm x 2.80mm 48.00mm L x 13.00mm W Without Backlight 3.9 V ~ 7.7 V
-
-
-20°C ~ 60°C
-
-
Results per Page
Page 1/1

13:20:59 2/25/2017