Product Index > Optoelectronics > Display Modules - LCD, OLED Character and Numeric

Results: 2       2 Remaining
Voltage - Supply Operating Temperature
Clear Clear

   2 Remaining
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
Series Part Status Number of Characters Display Format Character Format Display Type Display Mode Character Size Outline L x W x H Viewing Area Backlight Voltage - Supply Dot Size Interface Operating Temperature Text Color Background Color
   
VIM-828-DP13.2-RC-S-LV Datasheet VIM-828-DP13.2-RC-S-LV - Varitronix 153-1110-ND LCD 14SEG 8DIGIT 0.35" REFL STD 237 - Immediate
7.11000 1 VIM-828 Active 8 8 x 1 14-Segment TN - Twisted Nematic Reflective 9.00mm H x 5.40mm W 70.00mm x 25.00mm x 2.80mm 64.00mm L x 12.50mm W Without Backlight 3 V ~ 4.6 V
-
-
-20°C ~ 60°C
-
-
VIM-828-DP5.7-6-HV-RH-W Datasheet VIM-828-DP5.7-6-HV-RH-W - Varitronix 153-1111-ND LCD 14SEG 8DIGIT 0.35" REFL WIDE 149 - Immediate
6.81000 1 VIM-828 Active 8 8 x 1 14-Segment TN - Twisted Nematic Reflective 9.00mm H x 5.40mm W 70.00mm x 25.00mm x 2.80mm 64.00mm L x 12.50mm W Without Backlight 3.9 V ~ 7.7 V
-
-
-40°C ~ 80°C
-
-
Results per Page
Page 1/1

13:03:45 2/20/2017