Add To Favorites
Product Overview
Digi-Key Part Number 153-1046-ND
Quantity Available 2,446
Can ship immediately
Manufacturer

Manufacturer Part Number

VIM-404-DP-RC-S-HV

Description LCD 4 DIGIT .5" REFL
Expanded Description Character LCD Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.70mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Varitronix

Series VIM-404
Part Status Active
Number of Characters 4
Display Format 4 x 1
Character Format 7-Segment
Display Type TN - Twisted Nematic
Display Mode Reflective
Character Size 12.70mm H x 6.99mm W
Outline L x W x H 50.80mm x 30.48mm x 2.70mm
Viewing Area 45.72mm L x 17.78mm W
Backlight -
Voltage - Supply -
Dot Size -
Interface -
Operating Temperature -10°C ~ 60°C
Text Color -
Background Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 153-1046
VIM-404-DP-RC-S-6-HV
VIM-404-DP6.35RCS6HV
VIM-404-V01
VIM404-DP6.35-RCS6HV
VIM404DPRCSHV
VT404

11:37:32 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.81000 6.81
10 5.67500 56.75
25 4.76720 119.18
100 4.08600 408.60
250 3.63200 908.00
500 3.29150 1,645.75
1,000 3.01910 3,019.10
2,500 2.89425 7,235.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback