Product Index > Optoelectronics > Display Modules - LCD, OLED Character and Numeric

Results: 4       4 Remaining
Display Mode Character Size Backlight Voltage - Supply Operating Temperature
Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Number of Characters Display Format Character Format Display Type Display Mode Character Size Outline L x W x H Viewing Area Backlight Voltage - Supply Dot Size Interface Operating Temperature Text Color Background Color
   
VI-415-DP-RC-S Datasheet VI-415-DP-RC-S - Varitronix 153-1017-ND LCD 4 DIGIT .7" REFL 857 - Immediate
12.03000 1 VI-415 Active 4 4 x 1 7-Segment TN - Twisted Nematic Reflective 17.78mm H x 10.16mm W 69.85mm x 38.10mm x 2.80mm 63.75mm L x 24.38mm W
-
3V
-
-
-10°C ~ 60°C
-
-
VI-415-DP-FH-W Datasheet VI-415-DP-FH-W - Varitronix 153-1105-ND LCD 7SEG 4DIG 0.7" TRANSFL WIDE 462 - Immediate
12.34000 1 VI-415 Active 4 4 x 1 7-Segment TN - Twisted Nematic Transflective 17.80mm H x 10.00mm W 69.85mm x 38.10mm x 2.80mm 63.75mm L x 24.38mm W Without Backlight
-
-
-
-10°C ~ 70°C
-
-
VI-415-DP-FC-S Datasheet VI-415-DP-FC-S - Varitronix 153-1016-ND LCD 4 DIGIT .7" TRANSFL 0
Standard Lead Time 12 Weeks
6.52800 1,000
Non-Stock
?
VI-415 Active 4 4 x 1 7-Segment TN - Twisted Nematic Transflective 17.78mm H x 10.16mm W 69.85mm x 38.10mm x 2.80mm 63.75mm L x 24.38mm W
-
3V
-
-
-10°C ~ 60°C
-
-
VI-415-DP-RH-W Datasheet Photo Not Available VI-415-DP-RH-W-ND LCD 4DIGIT .7" REFLECT WIDE TEMP 0
Standard Lead Time 12 Weeks
15.66000 100
Non-Stock
?
VI-415 Active 4 4 x 1 7-Segment TN - Twisted Nematic Reflective
-
69.85mm x 38.10mm x 2.80mm 63.75mm L x 24.38mm W
-
-
-
-
-20°C ~ 70°C
-
-
Results per Page
Page 1/1

07:59:29 1/18/2017