Add To Favorites
Product Overview
Digi-Key Part Number 153-1102-ND
Quantity Available 1,385
Can ship immediately
Manufacturer

Manufacturer Part Number

VI-401-DP-RC-S

Description LCD 7SEG 4DIG 0.35" REFL STD
Expanded Description Character LCD Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 50.80mm x 22.86mm x 2.80mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VI-401 Series
Online Catalog Monochrome Segment LCD
Product Attributes Select All
Categories
Manufacturer

Varitronix

Series VI-401
Part Status Active
Number of Characters 4
Display Format 4 x 1
Character Format 7-Segment
Display Type TN - Twisted Nematic
Display Mode Reflective
Character Size 8.89mm H x 5.50mm W
Outline L x W x H 50.80mm x 22.86mm x 2.80mm
Viewing Area 45.70mm L x 12.70mm W
Backlight Without Backlight
Voltage - Supply 3V
Dot Size -
Interface -
Operating Temperature -10°C ~ 60°C
Text Color -
Background Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 153-1102
VI-401-V02
VI401DPRCS

04:35:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 4.83
10 4.02500 40.25
25 3.38120 84.53
100 2.89800 289.80
250 2.57600 644.00
500 2.33450 1,167.25
1,000 2.14130 2,141.30
2,500 2.05275 5,131.88
5,000 1.99640 9,982.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback