Add To Favorites
Product Overview
Digi-Key Part Number 153-1101-ND
Quantity Available 427
Can ship immediately
Manufacturer

Manufacturer Part Number

VI-321-DP-RC-S

Description LCD 3DIGIT .35" REFLECT STD TEMP
Expanded Description Character LCD Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 30.48mm x 22.86mm x 2.80mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Varitronix

Series VI-321
Part Status Active
Number of Characters 3
Display Format 3 x 1
Character Format 7-Segment
Display Type TN - Twisted Nematic
Display Mode Reflective
Character Size 8.89mm H x 6.35mm W
Outline L x W x H 30.48mm x 22.86mm x 2.80mm
Viewing Area 25.40mm L x 12.70mm W
Backlight Without Backlight
Voltage - Supply 3V
Dot Size -
Interface -
Operating Temperature -10°C ~ 60°C
Text Color -
Background Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 153-1101
VI 321 -V00
VI-321-DP-RC-S-ND
VI321DPRCS

13:33:56 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.30000 6.30
10 5.25000 52.50
25 4.41000 110.25
100 3.78000 378.00
250 3.36000 840.00
500 3.04500 1,522.50
1,000 2.79300 2,793.00
2,500 2.67750 6,693.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback