Add To Favorites
Product Overview
Digi-Key Part Number 153-1130-ND
Quantity Available 1,022
Can ship immediately
Manufacturer

Manufacturer Part Number

MDLS-82603-LV-G

Description LCD MOD 8X2 CHAR STN GRN/YLW
Expanded Description Character LCD Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 33.70mm x 44.40mm x 10.00mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Varitronix

Series MDL(S)-82603
Part Status Active
Number of Characters 16
Display Format 8 x 2
Character Format 5 x 8 Dots
Display Type STN - Super-Twisted Nematic
Display Mode Reflective
Character Size 3.39mm H x 2.10mm W
Outline L x W x H 33.70mm x 44.40mm x 10.00mm
Viewing Area 26.50mm L x 12.20mm W
Backlight Without Backlight
Voltage - Supply 4.75 V ~ 5.25 V
Dot Size 0.38mm W x 0.38mm H
Interface Parallel
Operating Temperature 0°C ~ 50°C
Text Color -
Background Color Green
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 153-1130
MDLS-82603-01
MDLS82603-01
MDLS82603LVG

00:55:43 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.75000 11.75
10 11.25000 112.50
25 8.75000 218.75
100 7.50000 750.00
250 7.12500 1,781.25
500 6.75000 3,375.00
1,000 6.37500 6,375.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback