Product Index > Optoelectronics > Display Modules - Vacuum Fluorescent (VFD)

Results: 4       4 Remaining
Part Status Voltage - Supply Operating Temperature
Clear Clear Clear

   4 Remaining
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
Series Part Status Outline L x W x H Viewing Area Display Format Display Type Format Voltage - Supply Character Size Number of Dots Interface Operating Temperature
   
VK202-25 Datasheet VK202-25 - Matrix Orbital 635-1020-ND VFD ALPHA/NUM DISPL 20X2 SER 87 - Immediate
89.95000 1 VK202-25 Active 116.00mm x 37.00mm x 29.48mm 89.75mm L x 11.50mm W 20 x 2 Character 5 x 7 Dots
-
4.70mm H x 2.40mm W
-
Serial -20°C ~ 70°C
VK202-25-V Datasheet VK202-25-V - Matrix Orbital VK202-25-V-ND VFD ALPHA/NUM DISPL 20X2 SER 0
Standard Lead Time 3 Weeks
92.45000 1
Non-Stock
?
VK202-25 Active 116.00mm x 37.00mm x 29.48mm 89.75mm L x 11.50mm W 20 x 2 Character 5 x 7 Dots 9 V ~ 15 V 4.70mm H x 2.40mm W
-
Serial -20°C ~ 70°C
VK202-25-E Datasheet VK202-25-E - Matrix Orbital VK202-25-E-ND VFD ALPHA/NUM DISPLAY 20X2 0
Standard Lead Time 3 Weeks
99.95000 1
Non-Stock
?
VK202-25 Active 116.00mm x 37.00mm x 29.48mm 89.75mm L x 11.50mm W 20 x 2 Character 5 x 7 Dots 4.75 V ~ 5.25 V 4.70mm H x 2.40mm W
-
Serial -40°C ~ 85°C
VK202-25-VPT Datasheet VK202-25-VPT - Matrix Orbital VK202-25-VPT-ND VFD ALPHA/NUM DISPLAY 20X2 0
Obsolete
-
VK202-25 Obsolete 116.00mm x 37.00mm x 29.48mm 89.75mm L x 11.50mm W 20 x 2 Character 5 x 7 Dots 9 V ~ 35 V 4.70mm H x 2.40mm W
-
Serial -20°C ~ 70°C
Results per Page
Page 1/1

14:44:26 1/22/2017