Product Index > Optoelectronics > Display Modules - Vacuum Fluorescent (VFD)

Results: 4       4 Remaining
Part Status Voltage - Supply Operating Temperature
Clear Clear Clear

   4 Remaining
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
Series Part Status Outline L x W x H Viewing Area Display Format Display Type Format Voltage - Supply Character Size Number of Dots Interface Operating Temperature
   
VK162-12 Datasheet VK162-12 - Matrix Orbital 635-1014-ND VFD DISPLAY 16X2 SER/I2C 55 - Immediate
85.99000 1 VK162-12 Active 80.00mm x 36.00mm x 12.70mm 51.40mm L x 11.40mm W 16 x 2 Character 5 x 7 Dots
-
4.76mm H x 2.46mm W
-
Serial -20°C ~ 70°C
VK162-12-E Datasheet Photo Not Available VK162-12-E-ND VFD ALPHA/NUM DISPLAY 16X2 0
Standard Lead Time 3 Weeks
95.99000 1
Non-Stock
?
VK162-12 Active 80.00mm x 36.00mm x 12.70mm 51.40mm L x 11.40mm W 16 x 2 Character 5 x 7 Dots
-
4.76mm H x 2.46mm W
-
Serial -40°C ~ 85°C
VK162-12-V Datasheet Photo Not Available VK162-12-V-ND VFD ALPHA/NUM DISPL 16X2 SER 0
Obsolete
-
VK162-12 Obsolete 80.00mm x 36.00mm x 12.70mm 51.40mm L x 11.40mm W 16 x 2 Character 5 x 7 Dots 9 V ~ 15 V 4.76mm H x 2.46mm W
-
Serial -20°C ~ 70°C
VK162-12-VPT Datasheet VK162-12-VPT - Matrix Orbital VK162-12-VPT-ND VFD ALPHA/NUM DISPLAY 16X2 0
Obsolete
-
VK162-12 Obsolete 80.00mm x 36.00mm x 12.70mm 51.40mm L x 11.40mm W 16 x 2 Character 5 x 7 Dots 9 V ~ 35 V 4.76mm H x 2.46mm W
-
Serial -20°C ~ 70°C
Results per Page
Page 1/1

13:38:04 1/22/2017