Product Index > Optoelectronics > Display Modules - LED Dot Matrix and Cluster

Results: 8       8 Remaining
Millicandela Rating Size / Dimension Color Interface
Clear Clear Clear Clear

   8 Remaining
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
Series Part Status Millicandela Rating Internal Connection Size / Dimension Color Configuration Voltage - Forward (Vf) (Typ) Interface
   
HCMS-2903 Datasheet HCMS-2903 - Broadcom Limited 516-1173-5-ND LED DISPLAY 5X7 4CHAR 3.8MM GRN 472 - Immediate
22.92000 1 HCMS-29xx Active 114µcd
-
0.70" L x 0.40" W x 0.20" H (17.8mm x 10.2mm x 5.1mm) Green 5 x 7
-
Parallel, 8-Bit
HCMS-2913 Datasheet HCMS-2913 - Broadcom Limited 516-1176-5-ND LED DISPLAY 5X7 8CHAR 3.8MM GRN 218 - Immediate
34.46000 1 HCMS-29xx Active 114µcd
-
1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm) Green 5 x 7
-
Serial
HCMS-2973 Datasheet HCMS-2973 - Broadcom Limited 516-1185-5-ND LED DISPLAY 5X7 8CHAR 5MM GREEN 117 - Immediate
35.91000 1 HCMS-29xx Active 114µcd
-
1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm) Green 5 x 7
-
Parallel, 8-Bit
HCMS-2923 Datasheet HCMS-2923 - Broadcom Limited 516-1179-5-ND LED DISPL 5X7 2X8CHAR 3.8MM GRN 169 - Immediate
62.34000 1 HCMS-29xx Active 114µcd
-
1.40" L x 0.78" W x 0.20" H (35.56mm x 19.81mm x 5.08mm) Green 5 x 7
-
Parallel, 8-Bit
HCMS-2975 Datasheet HCMS-2975 - Broadcom Limited 516-1607-5-ND LED DISPLAY 5X7 8CHAR .2" RED 165 - Immediate
39.78000 1 HCMS-29xx Active 230µcd
-
1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm) Red 5 x 7
-
Parallel, 8-Bit
HCMS-2972 Datasheet HCMS-2972 - Broadcom Limited 516-1183-5-ND LED DISPLAY 5X7 8CHAR 5MM HER 71 - Immediate
35.91000 1 HCMS-29xx Active 64µcd
-
1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm) Red 5 x 7
-
Parallel, 8-Bit
HCMS-2901 Datasheet HCMS-2901 - Broadcom Limited 516-2964-ND LED DISPLAY 5X7 4CHAR 3.8MM YLW 86 - Immediate
22.92000 1 HCMS-29xx Active 64µcd
-
0.70" L x 0.40" W x 0.20" H (17.8mm x 10.2mm x 5.1mm) Yellow 5 x 7
-
Serial
HCMS-2902 Datasheet HCMS-2902 - Broadcom Limited 516-1171-5-ND LED DISPLAY 5X7 4CHAR 3.8MM HER 1 - Immediate
22.92000 1 HCMS-29xx Active 64µcd
-
0.70" L x 0.40" W x 0.20" H (17.8mm x 10.2mm x 5.1mm) Red 5 x 7
-
Parallel, 8-Bit
Results per Page
Page 1/1

06:35:52 2/21/2017