Product Index > Optoelectronics > Panel Indicators, Pilot Lights

Results: 4       4 Remaining
Lamp Color Voltage Current Millicandela Rating Wavelength - Peak Termination Style
Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Type Lamp Color Lens Color Lens Transparency Ratings Voltage Current Panel Cutout Shape Panel Cutout Dimensions Lens Style/Size Millicandela Rating Wavelength - Peak Viewing Angle Termination Style Ingress Protection Features
   
5111F5 Datasheet 5111F5 - Visual Communications Company - VCC L10065-ND LED GREEN 5/32" HOLE PANEL MOUNT 2,666 - Immediate
1.08000 1 5111F Active LED Green
-
Diffused Vf (Typ), If (Max) 2.2V 30mA Round 0.16" (4.06mm) Round with Domed Top, 3mm (T-1) 16mcd 562nm
-
Wire Wrap
-
-
5111F1 Datasheet 5111F1 - Visual Communications Company - VCC L10061-ND LED RED 5/32" HOLE PANEL MOUNT 1,434 - Immediate
1.08000 1 5111F Active LED Red
-
Diffused Vf (Typ), If (Max) 2V 30mA Round 0.16" (4.06mm) Round with Domed Top, 3mm (T-1) 10mcd 650nm
-
Wire Wrap
-
-
5111F7 Datasheet 5111F7 - Visual Communications Company - VCC L10067-ND LED YELLOW 5/32" HOLE PANEL MNT 427 - Immediate
1.08000 1 5111F Active LED Yellow
-
Diffused Vf (Typ), If (Max) 2.1V 30mA Round 0.16" (4.06mm) Round with Domed Top, 3mm (T-1) 6.3mcd 585nm
-
Wire Wrap
-
-
5111F1-5V Datasheet Photo Not Available 5111F1-5V-ND LED RED 5/32" HOLE PANEL MOUNT 478 - Immediate
1.64000 1
Non-Stock
?
5111F Active LED Red
-
Diffused Vf (Typ), If (Max) 5V 15mA Round 0.16" (4.06mm) Round with Domed Top, 3mm (T-1) 8mcd 635nm
-
-
-
-
Results per Page
Page 1/1

06:17:43 1/23/2017